Diotec

KBU8K | Diotec

RECTIFIER KBU8K

default S
default L
Total price
(0.84 € * / pcs.)
0.00 €
Currently not in stock, we will order for you
Quantity
Price per piece*
500 pcs.
0.84 €
*incl. VAT plus shipping costs
Description

Product by Diotec at Bürklin Elektronik

Bridge Rectifiers, Diotec
Technical specifications
Version 1-phase
Input voltage 560 V
Enclosure SIL
max. operating temperature 150 °C
min. operating temperature -50 °C
Assembly THT
Rated current 8 A
Voltage V RRM (peak reverse voltage) 800 V
Logistics
Country of origin CN
Customs tariff number 85411000
MSL MSL 1
Original Packaging Bulk with 500 pieces
Compliance
Guidline date 3/31/15
RoHS confom Yes
SVHC date 1/16/20
SVHC free Yes
Download
Technical Data Sheet - DE
Technical Data Sheet
Variations
1 item with 4 variations
Item description
Price list
Total
Version
Input voltage
Assembly
Voltage V RRM (peak reverse voltage)
min. operating temperature
max. operating temperature
Rated current
Enclosure
RECTIFIER KBU8B
Order No.:
 09S3812
Manufacturer:
 Diotec
Manufacturer SKU
 KBU8B
500 pcs.
1.42 €
0.00 € *
Currently not in stock, we will order for you
1-phase
70 V
THT
100 V
-50 °C
150 °C
8 A
SIL
RECTIFIER KBU8K
Order No.:
 09S3816
Manufacturer:
 Diotec
Manufacturer SKU
 KBU8K
500 pcs.
0.84 €
0.00 € *
Currently not in stock, we will order for you
1-phase
560 V
THT
800 V
-50 °C
150 °C
8 A
SIL
RECTIFIER KBU8M
Order No.:
 09S3817
Manufacturer:
 Diotec
Manufacturer SKU
 KBU8M
500 pcs.
1.48 €
0.00 € *
Currently not in stock, we will order for you
1-phase
700 V
THT
1000 V
-55 °C
150 °C
8 A
SIL
RECTIFIER KBU8G
Order No.:
 09S3814
Manufacturer:
 Diotec
Manufacturer SKU
 KBU8G
500 pcs.
0.81 €
0.00 € *
Currently not in stock, we will order for you
1-phase
280 V
THT
400 V
-55 °C
150 °C
8 A
SIL
*incl. VAT plus shipping costs