Diotec

KBU6J | Diotec

RECTIFIER KBU6J

default S
default L
Total price
(0.63 € * / pcs.)
0.00 €
Currently not in stock, we will order for you
Quantity
Price per piece*
500 pcs.
0.63 €
*incl. VAT plus shipping costs
Description

Product by Diotec at Bürklin Elektronik

Bridge Rectifiers, Diotec
Technical specifications
Version 1-phase
Input voltage 420 V
Enclosure SIL
max. operating temperature 150 °C
min. operating temperature -50 °C
Assembly THT
Rated current 6 A
Voltage V RRM (peak reverse voltage) 600 V
Logistics
Country of origin CN
Customs tariff number 85411000
MSL MSL 1
Original Packaging Bulk with 500 pieces
Compliance
Guidline date 3/31/15
RoHS confom Yes
SVHC date 1/16/20
SVHC free Yes
Download
Technical Data Sheet - DE
Technical Data Sheet
Variations
1 item with 5 variations
Item description
Price list
Total
Version
Input voltage
Assembly
Voltage V RRM (peak reverse voltage)
min. operating temperature
max. operating temperature
Rated current
Enclosure
RECTIFIER KBU6A
Order No.:
 09S3804
Manufacturer:
 Diotec
Manufacturer SKU
 KBU6A
500 pcs.
1.01 €
0.00 € *
Currently not in stock, we will order for you
1-phase
35 V
THT
50 V
-55 °C
150 °C
6 A
SIL
RECTIFIER KBU6J
Order No.:
 09S3808
Manufacturer:
 Diotec
Manufacturer SKU
 KBU6J
500 pcs.
0.63 €
0.00 € *
Currently not in stock, we will order for you
1-phase
420 V
THT
600 V
-50 °C
150 °C
6 A
SIL
RECTIFIER KBU6G
Order No.:
 09S3807
Manufacturer:
 Diotec
Manufacturer SKU
 KBU6G
500 pcs.
1.05 €
0.00 € *
Currently not in stock, we will order for you
1-phase
280 V
THT
400 V
-50 °C
150 °C
6 A
SIL
RECTIFIER KBU6M
Order No.:
 09S3810
Manufacturer:
 Diotec
Manufacturer SKU
 KBU6M
500 pcs.
0.68 €
0.00 € *
Currently not in stock, we will order for you
1-phase
700 V
THT
1000 V
-55 °C
150 °C
6 A
SIL
RECTIFIER KBU6D
Order No.:
 09S3806
Manufacturer:
 Diotec
Manufacturer SKU
 KBU6D
500 pcs.
1.05 €
0.00 € *
Currently not in stock, we will order for you
1-phase
140 V
THT
200 V
-55 °C
150 °C
6 A
SIL
*incl. VAT plus shipping costs