Diotec

KBPC5000FP | Diotec

Diotec bridge rectifier, 35 V, 50 A, flat bridge, KBPC5000FP

Order No.:  09S4284
MPN:
KBPC5000FP
Series:  KPC5..
EAN: 4099879037794
Diotec
default L
default S
Images may differ
Unit Price (€ / pc.)
3.0464 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Add to Cart
Total Price:
3.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
240 pcs.
3.0464 €
Description

Bridge rectifier, KBPC5000FP, DIOTEC

Bridge rectifier; Nominal current 50 A; Alternating input voltage 35 V; Dimensions 28.6 x 28.6 x 7.3 mm; Compound has classification UL94V-0

Technical specifications
Version 1-phase
Input voltage 35 V
Enclosure flat bridge
max. operating temperature 150 °C
min. operating temperature -50 °C
Assembly screw mounting
Rated current 50 A
Voltage V RRM (peak reverse voltage) 50 V
Show similar products (0)
Logistics
Country of origin IN
Customs tariff number 85411000
MSL MSL 1
Original Packaging Bulk with 240 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes