KBPC3508I | Diotec

Diotec bridge rectifier, 560 V, 35 A, flat bridge, KBPC3508I

Order No.: 09S4273
EAN: 4099879037695
MPN:
KBPC3508I
Series: KBC3
Diotec
default L
Image may differ
Unit Price (€ / pc.)
3.0940 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
240 pcs.
3.0940 €

Bridge rectifier, KBPC3508I, DIOTEC

Features

  • Lead wires single inline
  • UL recognized
  • Compliant to RoHS, REACH and conflict minerals

Applications

  • 50/60 Hz mains rectification
  • Power supplies
  • Commercial grade
Technical specifications
Version 1-phase
Input voltage 560 V
Enclosure flat bridge
max. operating temperature 150 °C
min. operating temperature -50 °C
Assembly THT
Rated current 35 A
Voltage V RRM (peak reverse voltage) 800 V
Logistics
Country of origin IN
Customs tariff number 85411000
MSL MSL 1
Original Packaging Bulk with 240 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes