KBPC3500I | Diotec

Diotec bridge rectifier, 35 V, 35 A, flat bridge, KBPC3500I

Order No.: 09S4258
EAN: 4099879037602
MPN:
KBPC3500I
Series: KBC3
Diotec
default L
Image may differ
Unit Price (€ / pc.)
3.0345 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
3.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
240 pcs.
3.0345 €

Bridge rectifier, KBPC3500I, DIOTEC

Bridge rectifier; Nominal current 35 A; Alternating input voltage 35 V; Plastik case; Dimensions 28.6 x 28.6 x 7.3 mm; Compound has classification UL94V-0

Technical specifications
Version 1-phase
Input voltage 35 V
Enclosure flat bridge
max. operating temperature 150 °C
min. operating temperature -50 °C
Assembly THT
Rated current 35 A
Voltage V RRM (peak reverse voltage) 50 V
Logistics
Country of origin IN
Customs tariff number 85411000
MSL MSL 1
Original Packaging Bulk with 240 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes