KBPC2501W | Diotec

Diotec bridge rectifier, 70 V, 25 A, flat bridge, KBPC2501W

Order No.: 62A232
EAN: 4099879038975
MPN:
KBPC2501W
Series: KBPC2
Diotec
default L
Image may differ

As a private customer, you can buy this item as soon as we have it back in stock.

Bridge rectifier, KBPC2501W, DIOTEC

Bridge rectifier; Nominal current 25 A; Alternating input voltage 70 V; Plastic case with alu bottom; Dimensions 28.6 x 28.6 x 7.3 mm; Compound has classification UL94V-0

Technical specifications
Version 1-phase
Input voltage 70 V
Enclosure flat bridge
max. operating temperature 150 °C
min. operating temperature -50 °C
Assembly THT
Rated current 25 A
Voltage V RRM (peak reverse voltage) 100 V
Logistics
Country of origin SI
Customs tariff number 85411000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Input voltage
Voltage V RRM (peak reverse voltage)
Version
Assembly
min. operating temperature
max. operating temperature
Rated current
Enclosure
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Input voltage
Voltage V RRM (peak reverse voltage)
Version
Assembly
min. operating temperature
max. operating temperature
Rated current
Enclosure
Diotec bridge rectifier, 1000 V, 25 A, flat bridge, KBPC2516W
Order No.:
 62A248
Manufacturer:
 Diotec
Manufacturer SKU:
 KBPC2516W
Available: 190 pcs. Leadtime: 3 Weeks **
Total Price: 3.15 € *
1 pcs.
3.1535 €
10 pcs.
2.8084 €
100 pcs.
2.5228 €
250 pcs.
2.2967 €
1000 pcs.
2.1063 €
1000 V
1.6 kV
1-phase
THT
-50 °C
150 °C
25 A
flat bridge
Diotec bridge rectifier, 280 V, 25 A, flat bridge, KBPC2504W
Order No.:
 62A236
Manufacturer:
 Diotec
Manufacturer SKU:
 KBPC2504W
Available: 0 pcs. Leadtime: 3 Weeks ** Next delivery: 207 pcs. on 2024-06-19
Total Price: 3.53 € *
1 pcs.
3.5343 €
10 pcs.
3.1416 €
100 pcs.
2.8203 €
250 pcs.
2.5585 €
1000 pcs.
2.3562 €
280 V
400 V
1-phase
THT
-50 °C
150 °C
25 A
flat bridge