GBI10D | Diotec

Diotec bridge rectifier, 140 V, 10 A, SIL, GBI10D

Order No.: 09S4143
EAN: 4099879036834
MPN:
GBI10D
Series: GBI10
Diotec
default L
Image may differ
Unit Price (€ / pc.)
0.6664 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
0.67 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
0.6664 €

Bridge rectifier, GBI10D, DIOTEC

Features

  • For free-standing or heatsink assembly
  • Compliant to RoHS, REACH and conflict minerals

Applications

  • 50/60 Hz mains rectification
  • Power supplies
  • Commercial grade
Technical specifications
Version 1-phase
Input voltage 140 V
Enclosure SIL
max. operating temperature 150 °C
min. operating temperature -50 °C
Assembly THT
Rated current 10 A
Voltage V RRM (peak reverse voltage) 200 V
Logistics
Country of origin CN
Customs tariff number 85411000
MSL MSL 1
Original Packaging Bulk with 500 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Input voltage
Voltage V RRM (peak reverse voltage)
Version
Assembly
min. operating temperature
max. operating temperature
Rated current
Enclosure
1 item in 7 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Input voltage
Voltage V RRM (peak reverse voltage)
Version
Assembly
min. operating temperature
max. operating temperature
Rated current
Enclosure
Diotec bridge rectifier, 70 V, 10 A, SIL, GBI10B
Order No.:
 09S4142
Manufacturer:
 Diotec
Manufacturer SKU:
 GBI10B
Available: 0 pcs. Leadtime: 6 Weeks **
Total Price: 0.75 € *
500 pcs.
0.7497 €
70 V
100 V
1-phase
THT
-50 °C
150 °C
10 A
SIL
Diotec bridge rectifier, 560 V, 10 A, SIL, GBI10K
Order No.:
 09S4146
Manufacturer:
 Diotec
Manufacturer SKU:
 GBI10K
Available: 0 pcs. Leadtime: 6 Weeks **
Total Price: 0.73 € *
500 pcs.
0.7259 €
560 V
800 V
1-phase
THT
-50 °C
150 °C
10 A
SIL
Diotec bridge rectifier, 700 V, 10 A, SIL, GBI10M
Order No.:
 09S4147
Manufacturer:
 Diotec
Manufacturer SKU:
 GBI10M
Available: 0 pcs. Leadtime: 6 Weeks **
Total Price: 0.74 € *
500 pcs.
0.7378 €
700 V
1 kV
1-phase
THT
-50 °C
150 °C
10 A
SIL
Diotec bridge rectifier, 35 V, 10 A, SIL, GBI10A
Order No.:
 09S4141
Manufacturer:
 Diotec
Manufacturer SKU:
 GBI10A
Available: 0 pcs. Leadtime: 6 Weeks **
Total Price: 0.73 € *
500 pcs.
0.7259 €
35 V
50 V
1-phase
THT
-50 °C
150 °C
10 A
SIL
Diotec bridge rectifier, 140 V, 10 A, SIL, GBI10D
Order No.:
 09S4143
Manufacturer:
 Diotec
Manufacturer SKU:
 GBI10D
Available: 0 pcs. Leadtime: 6 Weeks **
Total Price: 0.67 € *
500 pcs.
0.6664 €
140 V
200 V
1-phase
THT
-50 °C
150 °C
10 A
SIL
Diotec bridge rectifier, 280 V, 10 A, SIL, GBI10G
Order No.:
 09S4144
Manufacturer:
 Diotec
Manufacturer SKU:
 GBI10G
Available: 0 pcs. Leadtime: 6 Weeks **
Total Price: 0.69 € *
500 pcs.
0.6902 €
280 V
400 V
1-phase
THT
-50 °C
150 °C
10 A
SIL
Diotec bridge rectifier, 420 V, 10 A, SIL, GBI10J
Order No.:
 09S4145
Manufacturer:
 Diotec
Manufacturer SKU:
 GBI10J
Available: 0 pcs. Leadtime: 6 Weeks **
Total Price: 0.70 € *
500 pcs.
0.7021 €
420 V
600 V
1-phase
THT
-50 °C
150 °C
10 A
SIL