DB15-005 | Diotec
Diotec 3-phase bridge rectifier, 35 V, 15 A, flat bridge, DB15-005
Bridge rectifier, DB15-005, DIOTEC
Features
- Fast-on terminals
- Isolated aluminium baseplate
- UL recognized
- Compliant to RoHS, REACH and conflict minerals
Applications
- 50/60 Hz mains rectification
- Power supplies
- Commercial grade
Version | 3-phase | |
Input voltage | 35 V | |
Enclosure | flat bridge | |
max. operating temperature | 150 °C | |
min. operating temperature | -50 °C | |
Assembly | THT | |
Rated current | 15 A | |
Voltage V RRM (peak reverse voltage) | 50 V |
Country of origin | IN |
Customs tariff number | 85411000 |
MSL | MSL 1 |
Original Packaging | Bulk with 50 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |