Diotec

B80C1500A | Diotec

Rectifier B80C1500A

default S
default L
Total price
(0.90 € * / pcs.)
0.00 €
Currently not in stock, we will order for you
Quantity
Price per piece*
500 pcs.
0.90 €
*incl. VAT plus shipping costs
Description

Product by Diotec at Bürklin Elektronik

Bridge Rectifiers, Diotec
Technical specifications
Version 1-phase
Input voltage 80 V
Enclosure SIL
max. operating temperature 150 °C
min. operating temperature -50 °C
Assembly THT
Rated current 1.5 A
Voltage V RRM (peak reverse voltage) 160 V
Logistics
Country of origin IN
Customs tariff number 85411000
Original Packaging Bulk with 500 pieces
Compliance
Guidline date 3/31/15
RoHS confom Yes
SVHC date 1/16/20
SVHC free Yes
Download
Technical Data Sheet - EN/DE
Technical Data Sheet
Variations
1 item with 16 variations
Item description
Price list
Total
Version
Input voltage
Assembly
Voltage V RRM (peak reverse voltage)
min. operating temperature
max. operating temperature
Rated current
Enclosure
Silicon bridge rectifier, SIL, 160 V, 3.3 A
Order No.:
 60A832
Manufacturer:
 Diotec
Manufacturer SKU
 B80C5000-3300A
2 pcs.
2.14 €
50 pcs.
1.89 €
100 pcs.
1.70 €
250 pcs.
1.54 €
500 pcs.
1.48 €
4.28 € *
Available: 331 pcs.
Next delivery: 500 pcs. on 2022-10-31
1-phase
80 V
THT
160 V
-50 °C
150 °C
3.3 A
SIL
Silicon bridge rectifier, Round bridge, 160 V, 2 A
Order No.:
 60A702
Manufacturer:
 Diotec
Manufacturer SKU
 B80R
10 pcs.
0.55 €
50 pcs.
0.43 €
100 pcs.
0.36 €
500 pcs.
0.31 €
1000 pcs.
0.29 €
5.47 € *
Available: 3,793 pcs.
1-phase
80 V
THT
160 V
-50 °C
150 °C
2 A
Round bridge
Silicon bridge rectifier, SIL, 160 V, 7 A
Order No.:
 60A872
Manufacturer:
 Diotec
Manufacturer SKU
 B80C7000-4000
3 pcs.
1.83 €
50 pcs.
1.64 €
100 pcs.
1.48 €
250 pcs.
1.33 €
500 pcs.
1.26 €
5.50 € *
Available: 434 pcs.
1-phase
80 V
THT
160 V
-50 °C
150 °C
7 A
SIL
DiL silicon bridge rectifier, DIL, 160 V, 1 A
Order No.:
 52A125
Manufacturer:
 Diotec
Manufacturer SKU
 B80D
5 pcs.
0.40 €
50 pcs.
0.31 €
100 pcs.
0.26 €
500 pcs.
0.23 €
1000 pcs.
0.21 €
2.02 € *
Available: 463 pcs.
1-phase
80 V
THT
160 V
-50 °C
150 °C
1 A
DIL
DiL silicon bridge rectifier, DIL, 160 V, 1.5 A
Order No.:
 60A612
Manufacturer:
 Diotec
Manufacturer SKU
 B80D
10 pcs.
0.47 €
50 pcs.
0.36 €
100 pcs.
0.31 €
500 pcs.
0.27 €
1000 pcs.
0.25 €
4.70 € *
Available: 984 pcs.
1-phase
80 V
THT
160 V
-50 °C
150 °C
1 A
DIL
Silicon bridge rectifier, SIL, 160 V, 1.5 A
Order No.:
 60A672
Manufacturer:
 Diotec
Manufacturer SKU
 B80C1500B
3 pcs.
1.56 €
50 pcs.
1.38 €
100 pcs.
1.23 €
250 pcs.
1.09 €
500 pcs.
0.99 €
4.68 € *
Available: 383 pcs.
Next delivery: 473 pcs. on 2022-10-31
1-phase
80 V
THT
160 V
-50 °C
150 °C
1.5 A
SIL
Silicon bridge rectifier, SIL, 160 V, 2.2 A
Order No.:
 60A802
Manufacturer:
 Diotec
Manufacturer SKU
 B80C3700-2200A
2 pcs.
2.63 €
50 pcs.
2.33 €
100 pcs.
2.09 €
250 pcs.
1.92 €
500 pcs.
1.81 €
5.26 € *
Available: 1,088 pcs.
1-phase
80 V
THT
160 V
-50 °C
150 °C
2.2 A
SIL
SMD silicon bridge rectifier, SMD, 160 V, 1 A
Order No.:
 60A582
Manufacturer:
 Diotec
Manufacturer SKU
 B80S
25 pcs.
0.32 €
50 pcs.
0.26 €
100 pcs.
0.21 €
500 pcs.
0.19 €
1000 pcs.
0.17 €
8.03 € *
Available: 1,193 pcs.
1-phase
80 V
SMD
160 V
-50 °C
150 °C
1 A
SO-DIP
Silicon bridge rectifier, SIL, 160 V, 1.5 A
Order No.:
 60A652
Manufacturer:
 Diotec
Manufacturer SKU
 B80C1500 TYP A
5 pcs.
1.05 €
50 pcs.
0.93 €
100 pcs.
0.81 €
250 pcs.
0.73 €
500 pcs.
0.68 €
5.24 € *
Available: 20 pcs.
1-phase
80 V
THT
160 V
-55 °C
150 °C
1.5 A
SIL
Rectifier B80C3700A
Order No.:
 09S3883
Manufacturer:
 Diotec
Manufacturer SKU
 B80C3700A
500 pcs.
1.27 €
0.00 € *
Currently not in stock, we will order for you
1-phase
80 V
THT
160 V
-50 °C
150 °C
2.2 A
SIL
Rectifier B80S15A
Order No.:
 09S3888
Manufacturer:
 Diotec
Manufacturer SKU
 B80S15A
1500 pcs.
0.19 €
0.00 € *
Currently not in stock, we will order for you
1-phase
80 V
SMD
160 V
-50 °C
150 °C
1.5 A
SO-DIP
Rectifier B80S2A-SLIM
Order No.:
 09S3889
Manufacturer:
 Diotec
Manufacturer SKU
 B80S2A-SLIM
1500 pcs.
0.17 €
0.00 € *
Currently not in stock, we will order for you
1-phase
80 V
SMD
160 V
-50 °C
150 °C
2.3 A
SO-DIP
Rectifier B80C1500A
Order No.:
 09S3881
Manufacturer:
 Diotec
Manufacturer SKU
 B80C1500A
500 pcs.
0.90 €
0.00 € *
Currently not in stock, we will order for you
1-phase
80 V
THT
160 V
-50 °C
150 °C
1.5 A
SIL
Rectifier B80FD
Order No.:
 09S3886
Manufacturer:
 Diotec
Manufacturer SKU
 B80FD
3000 pcs.
0.31 €
0.00 € *
Currently not in stock, we will order for you
1-phase
80 V
THT
160 V
-50 °C
150 °C
1 A
DIP-4
Rectifier B80C1500B
Order No.:
 09S3882
Manufacturer:
 Diotec
Manufacturer SKU
 B80C1500B
500 pcs.
0.90 €
0.00 € *
Currently not in stock, we will order for you
1-phase
80 V
THT
160 V
-50 °C
150 °C
1.5 A
SIL
Rectifier B80FS
Order No.:
 09S3887
Manufacturer:
 Diotec
Manufacturer SKU
 B80FS
1500 pcs.
0.20 €
0.00 € *
Currently not in stock, we will order for you
1-phase
80 V
SMD
160 V
-50 °C
150 °C
1 A
SO-DIP
*incl. VAT plus shipping costs