Diotec

B500C1500B | Diotec

Rectifier B500C1500B

default S
default L
Total price
(0.90 € * / pcs.)
0.00 €
Currently not in stock, we will order for you
Quantity
Price per piece*
500 pcs.
0.90 €
*incl. VAT plus shipping costs
Description

Product by Diotec at Bürklin Elektronik

Bridge Rectifiers, Diotec
Technical specifications
Version 1-phase
Input voltage 500 V
Enclosure SIL
max. operating temperature 150 °C
min. operating temperature -50 °C
Assembly THT
Rated current 1.5 A
Voltage V RRM (peak reverse voltage) 1000 V
Logistics
Country of origin IN
Customs tariff number 85411000
Original Packaging Bulk with 500 pieces
Compliance
Guidline date 3/31/15
RoHS confom Yes
SVHC date 1/16/20
SVHC free Yes
Download
Technical Data Sheet - EN/DE
Technical Data Sheet
Variations
1 item with 12 variations
Item description
Price list
Total
Version
Input voltage
Assembly
Voltage V RRM (peak reverse voltage)
min. operating temperature
max. operating temperature
Rated current
Enclosure
Silicon bridge rectifier, SIL, 1 kV, 1.5 A
Order No.:
 60A680
Manufacturer:
 Diotec
Manufacturer SKU
 B500C1500 TYP B
1 pcs.
1.24 €
50 pcs.
1.07 €
100 pcs.
0.96 €
250 pcs.
0.86 €
500 pcs.
0.79 €
1.24 € *
Available: 53 pcs.
1-phase
500 V
THT
1000 V
-50 °C
150 °C
1.5 A
SIL
Silicon bridge rectifier, SIL, 1 kV, 3.3 A
Order No.:
 60A840
Manufacturer:
 Diotec
Manufacturer SKU
 B500C5000-3300A
2 pcs.
2.31 €
50 pcs.
2.06 €
100 pcs.
1.86 €
250 pcs.
1.68 €
500 pcs.
1.59 €
4.62 € *
Available: 124 pcs.
1-phase
500 V
THT
1000 V
-50 °C
150 °C
3.3 A
SIL
Silicon bridge rectifier, SIL, 1 kV, 2.2 A
Order No.:
 60A810
Manufacturer:
 Diotec
Manufacturer SKU
 B500C3700-2200A
2 pcs.
2.11 €
50 pcs.
1.89 €
100 pcs.
1.69 €
250 pcs.
1.54 €
500 pcs.
1.46 €
4.21 € *
Available: 246 pcs.
1-phase
500 V
THT
1000 V
-50 °C
150 °C
2.2 A
SIL
SMD silicon bridge rectifier, SMD, 1 kV, 1 A
Order No.:
 60A590
Manufacturer:
 Diotec
Manufacturer SKU
 B500S15A
10 pcs.
0.49 €
50 pcs.
0.39 €
100 pcs.
0.31 €
500 pcs.
0.27 €
1000 pcs.
0.25 €
4.88 € *
Available: 27 pcs.
1-phase
500 V
SMD
1000 V
-50 °C
150 °C
1 A
SO-DIP
DiL silicon bridge rectifier, DIL, 1 kV, 1.5 A
Order No.:
 60A620
Manufacturer:
 Diotec
Manufacturer SKU
 B500D
10 pcs.
0.51 €
50 pcs.
0.40 €
100 pcs.
0.32 €
500 pcs.
0.29 €
1000 pcs.
0.27 €
5.12 € *
Available: 814 pcs.
1-phase
500 V
THT
1000 V
-50 °C
150 °C
1 A
DIL
Silicon bridge rectifier, Round bridge, 1 kV, 2 A
Order No.:
 60A710
Manufacturer:
 Diotec
Manufacturer SKU
 B500R
10 pcs.
0.49 €
50 pcs.
0.42 €
100 pcs.
0.36 €
500 pcs.
0.31 €
1000 pcs.
0.29 €
4.88 € *
Available: 901 pcs.
1-phase
500 V
THT
1000 V
-50 °C
150 °C
2 A
Round bridge
Silicon bridge rectifier, SIL, 1 kV, 1.5 A
Order No.:
 60A660
Manufacturer:
 Diotec
Manufacturer SKU
 B500C1500 TYP A
5 pcs.
1.15 €
50 pcs.
1.00 €
100 pcs.
0.90 €
250 pcs.
0.81 €
500 pcs.
0.73 €
0.00 € *
Currently not in stock, we will order for you
1-phase
500 V
THT
1000 V
-50 °C
150 °C
1.5 A
SIL
Rectifier B500C1500A
Order No.:
 09S3874
Manufacturer:
 Diotec
Manufacturer SKU
 B500C1500A
500 pcs.
0.90 €
0.00 € *
Currently not in stock, we will order for you
1-phase
500 V
THT
1000 V
-50 °C
150 °C
1.5 A
SIL
Rectifier B500C1500B
Order No.:
 09S3875
Manufacturer:
 Diotec
Manufacturer SKU
 B500C1500B
500 pcs.
0.90 €
0.00 € *
Currently not in stock, we will order for you
1-phase
500 V
THT
1000 V
-50 °C
150 °C
1.5 A
SIL
Rectifier B500S-SLIM
Order No.:
 09S3880
Manufacturer:
 Diotec
Manufacturer SKU
 B500S-SLIM
1500 pcs.
0.13 €
0.00 € *
Currently not in stock, we will order for you
1-phase
500 V
SMD
1000 V
-50 °C
150 °C
1 A
SO-DIP
Rectifier B500C3700A
Order No.:
 09S3876
Manufacturer:
 Diotec
Manufacturer SKU
 B500C3700A
500 pcs.
1.54 €
0.00 € *
Currently not in stock, we will order for you
1-phase
500 V
THT
1000 V
-50 °C
150 °C
2.2 A
SIL
Silicon bridge rectifier, SIL, 1 kV, 7 A
Order No.:
 60A880
Manufacturer:
 Diotec
Manufacturer SKU
 B500C7000-4000
2 pcs.
2.01 €
50 pcs.
1.81 €
100 pcs.
1.65 €
250 pcs.
1.56 €
500 pcs.
1.49 €
4.02 € *
Available: 498 pcs.
1-phase
1000 V
THT
1000 V
-50 °C
150 °C
7 A
SIL
*incl. VAT plus shipping costs