Diotec

B40C3700A | Diotec

Rectifier B40C3700A

default S
default L
Total price
(1.27 € * / pcs.)
0.00 €
Currently not in stock, we will order for you
Quantity
Price per piece*
500 pcs.
1.27 €
*incl. VAT plus shipping costs
Description

Product by Diotec at Bürklin Elektronik

Bridge Rectifiers, Diotec
Technical specifications
Version 1-phase
Input voltage 40 V
Enclosure SIL
max. operating temperature 150 °C
min. operating temperature -50 °C
Assembly THT
Rated current 2.2 A
Voltage V RRM (peak reverse voltage) 80 V
Logistics
Country of origin IN
Customs tariff number 85411000
Original Packaging Bulk with 500 pieces
Compliance
Guidline date 3/31/15
RoHS confom Yes
SVHC date 1/16/20
SVHC free Yes
Download
Technical Data Sheet - EN/DE
Technical Data Sheet
Variations
1 item with 18 variations
Item description
Price list
Total
Version
Input voltage
Assembly
Voltage V RRM (peak reverse voltage)
min. operating temperature
max. operating temperature
Rated current
Enclosure
Silicon bridge rectifier, Round bridge, 80 V, 2 A
Order No.:
 60A700
Manufacturer:
 Diotec
Manufacturer SKU
 B40R
10 pcs.
0.55 €
50 pcs.
0.43 €
100 pcs.
0.35 €
500 pcs.
0.31 €
1000 pcs.
0.28 €
5.47 € *
Available: 1,810 pcs.
1-phase
40 V
THT
80 V
-50 °C
150 °C
2 A
Round bridge
Silicon bridge rectifier, SIL, 80 V, 1.5 A
Order No.:
 60A670
Manufacturer:
 Diotec
Manufacturer SKU
 B40C1500B
3 pcs.
1.56 €
50 pcs.
1.38 €
100 pcs.
1.23 €
250 pcs.
1.09 €
500 pcs.
0.99 €
4.68 € *
Available: 1,823 pcs.
1-phase
40 V
THT
80 V
-50 °C
150 °C
1.5 A
SIL
Silicon bridge rectifier, SIL, 80 V, 1.5 A
Order No.:
 60A650
Manufacturer:
 Diotec
Manufacturer SKU
 B40C1500 TYP A
5 pcs.
1.08 €
50 pcs.
0.95 €
100 pcs.
0.84 €
250 pcs.
0.76 €
500 pcs.
0.69 €
5.41 € *
Available: 116 pcs.
1-phase
40 V
THT
80 V
-55 °C
150 °C
1.5 A
SIL
DiL silicon bridge rectifier, DIL, 80 V, 1.5 A
Order No.:
 60A610
Manufacturer:
 Diotec
Manufacturer SKU
 B40D
10 pcs.
0.45 €
50 pcs.
0.36 €
100 pcs.
0.29 €
500 pcs.
0.26 €
1000 pcs.
0.24 €
4.52 € *
Available: 893 pcs.
1-phase
40 V
THT
80 V
-50 °C
150 °C
1 A
DIL
SMD silicon bridge rectifier, SMD, 80 V, 1 A
Order No.:
 60A580
Manufacturer:
 Diotec
Manufacturer SKU
 B40S
25 pcs.
0.28 €
50 pcs.
0.21 €
100 pcs.
0.17 €
500 pcs.
0.14 €
1000 pcs.
0.12 €
7.05 € *
Available: 455 pcs.
1-phase
40 V
SMD
80 V
-50 °C
150 °C
1 A
SO-DIP
Silicon bridge rectifier, SIL, 80 V, 3.3 A
Order No.:
 60A830
Manufacturer:
 Diotec
Manufacturer SKU
 B40C5000-3300A
3 pcs.
1.80 €
50 pcs.
1.59 €
100 pcs.
1.45 €
250 pcs.
1.31 €
500 pcs.
1.24 €
5.39 € *
Available: 323 pcs.
1-phase
40 V
THT
80 V
-50 °C
150 °C
3.3 A
SIL
SMD silicon bridge rectifier, SMD, 100 V, 1 A
Order No.:
 51A600
Manufacturer:
 Diotec
Manufacturer SKU
 B40C800SD
10 pcs.
0.51 €
50 pcs.
0.43 €
100 pcs.
0.39 €
500 pcs.
0.33 €
1000 pcs.
0.30 €
5.12 € *
Available: 500 pcs.
1-phase
SMD
100 V
-55 °C
150 °C
1 A
Silicon bridge rectifier, SIL, 80 V, 7 A
Order No.:
 60A870
Manufacturer:
 Diotec
Manufacturer SKU
 B40C7000-4000AB
25 pcs.
0.28 €
50 pcs.
0.22 €
100 pcs.
0.18 €
500 pcs.
0.16 €
1000 pcs.
0.15 €
7.11 € *
Available: 335 pcs.
1-phase
40 V
THT
80 V
-50 °C
150 °C
7 A
SIL
Silicon bridge rectifier, SIL, 80 V, 2.2 A
Order No.:
 60A800
Manufacturer:
 Diotec
Manufacturer SKU
 B40C3700-2200A
1 pcs.
2.01 €
50 pcs.
1.79 €
100 pcs.
1.61 €
250 pcs.
1.46 €
500 pcs.
1.39 €
2.01 € *
Available: 605 pcs.
1-phase
40 V
THT
80 V
-50 °C
150 °C
2.2 A
SIL
Rectifier B40C7000A
Order No.:
 09S3868
Manufacturer:
 Diotec
Manufacturer SKU
 B40C7000A
500 pcs.
1.38 €
0.00 € *
Currently not in stock, we will order for you
1-phase
40 V
THT
80 V
-50 °C
150 °C
4 A
SIL
Rectifier B40S2A-SLIM
Order No.:
 09S3872
Manufacturer:
 Diotec
Manufacturer SKU
 B40S2A-SLIM
1500 pcs.
0.17 €
0.00 € *
Currently not in stock, we will order for you
1-phase
40 V
SMD
80 V
-50 °C
150 °C
2.3 A
SO-DIP
Rectifier B40C1500A
Order No.:
 09S3864
Manufacturer:
 Diotec
Manufacturer SKU
 B40C1500A
500 pcs.
0.90 €
0.00 € *
Currently not in stock, we will order for you
1-phase
40 V
THT
80 V
-50 °C
150 °C
1.5 A
SIL
Rectifier B40S-SLIM
Order No.:
 09S3873
Manufacturer:
 Diotec
Manufacturer SKU
 B40S-SLIM
1500 pcs.
0.13 €
0.00 € *
Currently not in stock, we will order for you
1-phase
40 V
SMD
80 V
-50 °C
150 °C
1 A
SO-DIP
DiL silicon bridge rectifier, DIL, 80 V, 1 A
Order No.:
 52A120
Manufacturer:
 Diotec
Manufacturer SKU
 B40D
10 pcs.
0.71 €
50 pcs.
0.63 €
100 pcs.
0.54 €
500 pcs.
0.43 €
0.00 € *
Next delivery: 4,990 pcs. on 2023-05-30
1-phase
40 V
THT
80 V
-50 °C
150 °C
1 A
DIL
Rectifier B40FD
Order No.:
 09S3869
Manufacturer:
 Diotec
Manufacturer SKU
 B40FD
3000 pcs.
0.31 €
0.00 € *
Currently not in stock, we will order for you
1-phase
40 V
THT
80 V
-50 °C
150 °C
1 A
DIP-4
Rectifier B40C3700A
Order No.:
 09S3866
Manufacturer:
 Diotec
Manufacturer SKU
 B40C3700A
500 pcs.
1.27 €
0.00 € *
Currently not in stock, we will order for you
1-phase
40 V
THT
80 V
-50 °C
150 °C
2.2 A
SIL
Rectifier B40S15A
Order No.:
 09S3871
Manufacturer:
 Diotec
Manufacturer SKU
 B40S15A
1500 pcs.
0.13 €
0.00 € *
Currently not in stock, we will order for you
1-phase
40 V
SMD
80 V
-50 °C
150 °C
1.5 A
SO-DIP
Rectifier B40C5000A
Order No.:
 09S3867
Manufacturer:
 Diotec
Manufacturer SKU
 B40C5000A
500 pcs.
1.32 €
0.00 € *
Currently not in stock, we will order for you
1-phase
40 V
THT
80 V
-50 °C
150 °C
3.3 A
SIL
*incl. VAT plus shipping costs