B380S2A | Diotec
Diotec SMD bridge rectifier, 380 V, 2.3 A, SO-DIP, B380S2A
Unit Price (€ / pc.)
0.2416 € *
Available: 0 pcs.
Leadtime: On Request **
Bridge rectifier, B380S2A, DIOTEC
Features
- Slim profile
- Low VF reduces power losses
- High surge current rating IFSM
- Compliant to RoHS, REACH and conflict minerals
Applications
- 50/60 Hz mains rectification
- Power supplies
- Commercial grade
Technical specifications
Version | 1-phase | |
Input voltage | 380 V | |
Enclosure | SO-DIP | |
max. operating temperature | 150 °C | |
min. operating temperature | -50 °C | |
Assembly | SMD | |
Rated current | 2.3 A | |
Voltage V RRM (peak reverse voltage) | 800 V |
Download
Logistics
Country of origin | SI |
Customs tariff number | 85411000 |
Original Packaging | Reel with 1,500 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |