Diotec

B380C1500A | Diotec

Rectifier B380C1500A

default S
default L
Total price
(0.90 € * / pcs.)
0.00 €
Currently not in stock, we will order for you
Quantity
Price per piece*
500 pcs.
0.90 €
*incl. VAT plus shipping costs
Description

Product by Diotec at Bürklin Elektronik

Bridge Rectifiers, Diotec
Technical specifications
Version 1-phase
Input voltage 380 V
Enclosure SIL
max. operating temperature 150 °C
min. operating temperature -50 °C
Assembly THT
Rated current 1.5 A
Voltage V RRM (peak reverse voltage) 800 V
Logistics
Country of origin IN
Customs tariff number 85411000
Original Packaging Bulk with 500 pieces
Compliance
Guidline date 3/31/15
RoHS confom Yes
SVHC date 1/16/20
SVHC free Yes
Download
Technical Data Sheet - EN/DE
Technical Data Sheet
Variations
1 item with 14 variations
Item description
Price list
Total
Version
Input voltage
Assembly
Voltage V RRM (peak reverse voltage)
min. operating temperature
max. operating temperature
Rated current
Enclosure
Silicon bridge rectifier, Round bridge, 800 V, 2 A
Order No.:
 60A708
Manufacturer:
 Diotec
Manufacturer SKU
 B380R
10 pcs.
0.46 €
50 pcs.
0.40 €
100 pcs.
0.36 €
500 pcs.
0.31 €
1000 pcs.
0.28 €
4.64 € *
Available: 105 pcs.
1-phase
380 V
THT
800 V
-50 °C
150 °C
2 A
Round bridge
Silicon bridge rectifier, SIL, 800 V, 3.3 A
Order No.:
 60A838
Manufacturer:
 Diotec
Manufacturer SKU
 B380C5000-3300A
2 pcs.
2.18 €
50 pcs.
1.93 €
100 pcs.
1.74 €
250 pcs.
1.58 €
500 pcs.
1.50 €
4.36 € *
Available: 488 pcs.
1-phase
380 V
THT
800 V
-50 °C
150 °C
3.3 A
SIL
DiL silicon bridge rectifier, DIL, 800 V, 1.5 A
Order No.:
 60A618
Manufacturer:
 Diotec
Manufacturer SKU
 B380D
10 pcs.
0.50 €
50 pcs.
0.39 €
100 pcs.
0.31 €
500 pcs.
0.28 €
1000 pcs.
0.26 €
5.00 € *
Available: 79 pcs.
1-phase
380 V
THT
800 V
-50 °C
150 °C
1 A
DIL
Rectifier B380FS
Order No.:
 09S3859
Manufacturer:
 Diotec
Manufacturer SKU
 B380FS
1500 pcs.
0.20 €
0.00 € *
Currently not in stock, we will order for you
1-phase
380 V
SMD
800 V
-50 °C
150 °C
1 A
SO-DIP
Rectifier B380C3700A
Order No.:
 09S3855
Manufacturer:
 Diotec
Manufacturer SKU
 B380C3700A
500 pcs.
1.48 €
0.00 € *
Currently not in stock, we will order for you
1-phase
380 V
THT
800 V
-50 °C
150 °C
2.2 A
SIL
Silicon bridge rectifier, SIL, 800 V, 1.5 A
Order No.:
 60A658
Manufacturer:
 Diotec
Manufacturer SKU
 B380C1500 TYP A
5 pcs.
1.15 €
50 pcs.
1.00 €
100 pcs.
0.90 €
250 pcs.
0.81 €
500 pcs.
0.73 €
5.77 € *
Available: 3 pcs.
1-phase
380 V
THT
800 V
-50 °C
150 °C
1.5 A
SIL
Rectifier B380S2A
Order No.:
 09S3861
Manufacturer:
 Diotec
Manufacturer SKU
 B380S2A
1500 pcs.
0.17 €
0.00 € *
Currently not in stock, we will order for you
1-phase
380 V
SMD
800 V
-50 °C
150 °C
2.3 A
SO-DIP
Rectifier B380C1500A
Order No.:
 09S3853
Manufacturer:
 Diotec
Manufacturer SKU
 B380C1500A
500 pcs.
0.90 €
0.00 € *
Currently not in stock, we will order for you
1-phase
380 V
THT
800 V
-50 °C
150 °C
1.5 A
SIL
SMD silicon bridge rectifier, SMD, 800 V, 1 A
Order No.:
 60A588
Manufacturer:
 Diotec
Manufacturer SKU
 B380S
1500 pcs.
0.09 €
0.00 € *
Currently not in stock, we will order for you
1-phase
380 V
SMD
800 V
-50 °C
150 °C
1 A
SO-DIP
Rectifier B380S2A-SLIM
Order No.:
 09S3862
Manufacturer:
 Diotec
Manufacturer SKU
 B380S2A-SLIM
1500 pcs.
0.17 €
0.00 € *
Currently not in stock, we will order for you
1-phase
380 V
SMD
800 V
-50 °C
150 °C
2.3 A
SO-DIP
Rectifier B380S15A
Order No.:
 09S3860
Manufacturer:
 Diotec
Manufacturer SKU
 B380S15A
1500 pcs.
0.13 €
0.00 € *
Currently not in stock, we will order for you
1-phase
380 V
SMD
800 V
-50 °C
150 °C
1.5 A
SO-DIP
Rectifier B380S-SLIM
Order No.:
 09S3863
Manufacturer:
 Diotec
Manufacturer SKU
 B380S-SLIM
1500 pcs.
0.13 €
0.00 € *
Currently not in stock, we will order for you
1-phase
380 V
SMD
800 V
-50 °C
150 °C
2.3 A
SO-DIP
DiL silicon bridge rectifier, DIL, 800 V, 1 A
Order No.:
 52A140
Manufacturer:
 Diotec
Manufacturer SKU
 B380D
10 pcs.
0.71 €
50 pcs.
0.60 €
100 pcs.
0.54 €
500 pcs.
0.43 €
0.00 € *
Next delivery: 577 pcs. on 2023-12-05
1-phase
380 V
THT
800 V
-50 °C
150 °C
1 A
DIL
Silicon bridge rectifier, SIL, 800 V, 7 A
Order No.:
 60A878
Manufacturer:
 Diotec
Manufacturer SKU
 B380C7000-4000
500 pcs.
1.02 €
0.00 € *
Currently not in stock, we will order for you
1-phase
380 V
THT
800 V
-50 °C
150 °C
7 A
SIL
*incl. VAT plus shipping costs