Diotec

B250C7000A | Diotec

Rectifier B250C7000A

default S
default L
Total price
(1.58 € * / pcs.)
0.00 €
Currently not in stock, we will order for you
Quantity
Price per piece*
500 pcs.
1.58 €
*incl. VAT plus shipping costs
Description

Product by Diotec at Bürklin Elektronik

Bridge Rectifiers, Diotec
Technical specifications
Version 1-phase
Input voltage 250 V
Enclosure SIL
max. operating temperature 150 °C
min. operating temperature -50 °C
Assembly THT
Rated current 4 A
Voltage V RRM (peak reverse voltage) 600 V
Logistics
Country of origin IN
Customs tariff number 85411000
Original Packaging Bulk with 500 pieces
Compliance
Guidline date 3/31/15
RoHS confom Yes
SVHC date 1/16/20
SVHC free Yes
Download
Technical Data Sheet - EN/DE
Technical Data Sheet
Variations
1 item with 11 variations
Item description
Price list
Total
Version
Input voltage
Assembly
Voltage V RRM (peak reverse voltage)
min. operating temperature
max. operating temperature
Rated current
Enclosure
DiL silicon bridge rectifier, DIL, 600 V, 1.5 A
Order No.:
 60A616
Manufacturer:
 Diotec
Manufacturer SKU
 B250D
5 pcs.
0.29 €
50 pcs.
0.25 €
100 pcs.
0.22 €
500 pcs.
0.20 €
1000 pcs.
0.18 €
1.46 € *
Available: 85 pcs.
1-phase
250 V
THT
600 V
-50 °C
150 °C
1 A
DIL
Silicon bridge rectifier, Round bridge, 600 V, 2 A
Order No.:
 60A706
Manufacturer:
 Diotec
Manufacturer SKU
 B250R
10 pcs.
0.65 €
50 pcs.
0.56 €
100 pcs.
0.50 €
500 pcs.
0.44 €
1000 pcs.
0.39 €
6.55 € *
Available: 3,365 pcs.
1-phase
250 V
THT
600 V
-50 °C
150 °C
2 A
Round bridge
Silicon bridge rectifier, SIL, 600 V, 1.5 A
Order No.:
 60A656
Manufacturer:
 Diotec
Manufacturer SKU
 B250C1500A
3 pcs.
1.56 €
50 pcs.
1.38 €
100 pcs.
1.23 €
250 pcs.
1.09 €
500 pcs.
0.99 €
4.68 € *
Available: 41 pcs.
1-phase
250 V
THT
600 V
-50 °C
150 °C
1.5 A
SIL
Silicon bridge rectifier, SIL, 600 V, 1.5 A
Order No.:
 60A676
Manufacturer:
 Diotec
Manufacturer SKU
 B250C1500B
3 pcs.
1.56 €
50 pcs.
1.38 €
100 pcs.
1.23 €
250 pcs.
1.09 €
500 pcs.
1.00 €
4.68 € *
Available: 515 pcs.
1-phase
250 V
THT
600 V
-50 °C
150 °C
1.5 A
SIL
Silicon bridge rectifier, SIL, 600 V, 3.3 A
Order No.:
 60A836
Manufacturer:
 Diotec
Manufacturer SKU
 B250C5000A
2 pcs.
2.31 €
50 pcs.
2.05 €
100 pcs.
1.83 €
250 pcs.
1.68 €
500 pcs.
1.59 €
4.62 € *
Available: 9 pcs.
1-phase
250 V
THT
600 V
-50 °C
150 °C
3.3 A
SIL
Rectifier B250S2A-SLIM
Order No.:
 09S3851
Manufacturer:
 Diotec
Manufacturer SKU
 B250S2A-SLIM
1500 pcs.
0.17 €
0.00 € *
Currently not in stock, we will order for you
1-phase
250 V
SMD
600 V
-50 °C
150 °C
2.3 A
SO-DIP
Rectifier B250C7000A
Order No.:
 09S3846
Manufacturer:
 Diotec
Manufacturer SKU
 B250C7000A
500 pcs.
1.58 €
0.00 € *
Currently not in stock, we will order for you
1-phase
250 V
THT
600 V
-50 °C
150 °C
4 A
SIL
Rectifier B250C3700A
Order No.:
 09S3844
Manufacturer:
 Diotec
Manufacturer SKU
 B250C3700A
500 pcs.
1.39 €
0.00 € *
Currently not in stock, we will order for you
1-phase
250 V
THT
600 V
-50 °C
150 °C
2.2 A
SIL
Silicon bridge rectifier, SIL, 600 V, 7 A
Order No.:
 60A876
Manufacturer:
 Diotec
Manufacturer SKU
 B250C7000-4000
2 pcs.
1.90 €
50 pcs.
1.68 €
100 pcs.
1.51 €
250 pcs.
1.38 €
500 pcs.
1.31 €
3.81 € *
Available: 89 pcs.
1-phase
250 V
THT
600 V
-25 °C
125 °C
7 A
SIL
Rectifier B250FD
Order No.:
 09S3847
Manufacturer:
 Diotec
Manufacturer SKU
 B250FD
3000 pcs.
0.33 €
0.00 € *
Currently not in stock, we will order for you
1-phase
250 V
THT
600 V
-50 °C
150 °C
1 A
DIP-4
Rectifier B250S15A
Order No.:
 09S3849
Manufacturer:
 Diotec
Manufacturer SKU
 B250S15A
1500 pcs.
0.13 €
0.00 € *
Currently not in stock, we will order for you
1-phase
250 V
SMD
600 V
-50 °C
150 °C
1.5 A
SO-DIP
*incl. VAT plus shipping costs