DK-2511-07/3 | DIGITUS
FO patch cable, ST to ST, 7 m, OM3, multimode 50/125 µm
Order No.: 98F7903
EAN: 4016032248316
MPN:
DK-2511-07/3
Unit Price (€ / pc.)
10.7695 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
10.77 € *
Price list
Quantity
Price per unit*
1 pcs.
10.7695 €
5 pcs.
9.8889 €
10 pcs.
9.3058 €
25 pcs.
8.7346 €
50 pcs.
8.1515 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection (1) | ST | |
Connection (2) | ST | |
Version | FO patch cable | |
Colour | turquoise | |
Chamfer type | multimode 50/125 µm | |
Cable type | I-VH 2G50/125µ | |
Cable length | 7 m | |
Category | OM3 | |
Material | LSZH |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85447000 |
Original Packaging | Bag with 1 piece |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |