DB-340201-030-S | DIGITUS
8K 1.4 DisplayPort cable, 3 m
Order No.: 12M302
EAN: 4016032481027
MPN:
DB-340201-030-S
Unit Price (€ / pc.)
16.7314 € *
Available: 17 pcs.
Next delivery: 10 pcs. on 2024-06-05
Leadtime: 7 Weeks **
Total Price:
16.73 € *
Price list
Quantity
Price per unit*
1 pcs.
16.7314 €
5 pcs.
15.4700 €
10 pcs.
14.2205 €
25 pcs.
13.3875 €
50 pcs.
12.5545 €
*incl. VAT plus shipping costs
**Subject to prior sale
DisplayPort cable, DB-340201-030-S, DIGITUS
The 8K DisplayPort Connector Cable 1.4 version meets the requirements of next generation high resolution devices (TV, projector, monitor). Ultimate 8K experience with Ultra-HD II resolutions up to 7680 x 4320 pixels.
Features
- DisplayPort plug to DisplayPort plug
- Connects PC/Computer, notebook or graphics card for gaming with DP-capable devices such as TVs, screens, monitors, projectors, displays
- Compatible with DP standards 1.4, 1.3 and 1.2
- The gold-plated precision plugs provide optimal signal quality and corrosion protection
- With aluminum housing and nylon mesh, the cable offers optimal quality and protection
Technical specifications
Connection (1) | DisplayPort | |
Connection (2) | DisplayPort | |
Version | DisplayPort Cable | |
Colour | black | |
Cable length | 3 m | |
contact surface | gold-plated |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |