CY7C68013A-56LTXC | Cypress
Interface IC full speed/high speed USB peripheral controller USB 1.1/USB 2.0 3.3V, CY7C68013A-56LTXC, VFQFN-56
Unit Price (€ / pc.)
16.7909 € *
Available: 1,079 pcs.
Leadtime: 13 Weeks **
Total Price:
16.79 € *
Price list
Quantity
Price per unit*
1 pcs.
16.7909 €
10 pcs.
14.4109 €
100 pcs.
13.5422 €
500 pcs.
12.8758 €
1000 pcs.
12.2927 €
*incl. VAT plus shipping costs
**Subject to prior sale
Interfaces ICs, CY7C68013A-56LTXC, Cypress
The CY7C68013A is identical to CY7C68014A in form, fit, and functionality. Two additional GPIO signals are available to provide more flexibility when neither IFCLK or CLKOUT are needed, the two GPIOs give developers the signals they need for the power-control circuitry of their bus-powered application without pushing them to a high-pincount version of FX2LP.
Features
- USB 2.0 USB IF Hi-Speed certified
- Ultra-low power: ICC no more than 85 mA in any mode
- Four programmable BULK, INTERRUPT, and ISOCHRONOUS endpoints
- Smart media standard ECC generation
- 8-bit or 16-bit external data interface
Technical specifications
Version | USB microcontroller | |
Output current | 50 mA | |
Input voltage | 3.6 V | |
Enclosure | VFQFN-56 | |
max. operating temperature | 70 °C | |
min. operating temperature | 0 °C | |
Assembly | SMD |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85423190 |
Original Packaging | Tray with 260 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |