84137021 | CRYDOM
Solid state relay, 90-280 VAC, zero voltage switching, 50 A, PCB mounting, 84137021
Electronic load relays, single-phase, series GN, type Crouzet 841.
No-voltage release. Optimized thermal response, conforms to international EMC standards, integrated protection, with regulated control input, input status LED, protective cover; Load current: see the table. I/O voltage: see the table. Forward voltage: 1.0 V (4.0 to 32 VDC), 10 V (90 to 280 V AC/DC). Input current: max. 14 mA (4.0 to 32 VDC), 8.5 mA (90 to 280 V AC/DC). Response time (ON action): 8.33 ms at 60 Hz and 10 ms at 50 Hz (4.0 to 32 VDC), 20 ms (90 to 280 VAC). Peak voltage (once): 600 Vp (24 to 280 VAC), 1200 Vp (48 to 660 VAC). Holding current: 100 mA. Electrical isolation between input and output circuits: 4000 VRMS. Dielectric strength: 2500 VRMS. Input/output capacitance: 8.0 pF. Frequency: 47 to 80 Hz. Operating temperatures: –20 to +80 °C. Note: Corresponding heatsinks are described below the Crouzet series.
Technical attributes (type, load current, output voltage, input voltage): 84137021, 50 A, 24 to 280 VAC, 90 to 280 V AC/DC
LED display | Yes | |
Assembly | PCB mounting | |
Rated current | 50 A | |
Switching Mode | zero voltage switching | |
Control Voltage | 90-280 VAC |
Country of origin | MX |
Customs tariff number | 85364900 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |