30710-AA | CRC

Super glue 3 g tube, CRC 30710-AA

Order No.: 12L3046
EAN: 5412386812859
MPN:
30710-AA
QUICK FIX 3G TUBE
Series: QUICK FIX
CRC
default L
Image may differ
Unit Price (€ / pc.)
5.5930 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
5.59 € *
Price list
Quantity
Price per unit*
1 pcs.
5.5930 €
10 pcs.
4.9147 €
100 pcs.
4.3197 €
250 pcs.
4.1412 €
1000 pcs.
3.8794 €
*incl. VAT plus shipping costs
**Subject to prior sale

Super glue, 30710-AA, CRC

Instant adhesive. Universal cyanoacrylate-based instant adhesive. Bonds metals, wood, glass and also many plastics and elastomers in seconds. Not suitable for PP, PE, PTFE and silicone sealants.

Features

  • Multifunctional cyanoacrylate-based instant adhesive.
  • For fast bonding of glass, metal, rubber and plastic
  • High instant adhesive strength
  • Colorless-transparent
  • Corrections during bonding are possible
  • Versatile use
Technical specifications
Version Instant adhesive
Container tube
Colour colorless
Suitable for rubber, plastics, glass
Contents 3 g
Viscosity 30 mPa∙s
Logistics
Country of origin CN
Customs tariff number 35061000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Signal word
Gefahrenpiktogramme
Information on dangerous goods

Signal word: Warning

Hazard statements:

  • H315 Causes skin irritation
  • H319 Causes serious eye irritation
  • H335 May cause respiratory irritation

Precautionary statements:

  • P102 Keep out of reach of children.
  • P261 Avoid breathing dust/fume/gas/mist/vapours/spray.
  • P280 Wear protective gloves/protective clothing/eye protection/face protection/hearing protection/...
  • P305+P351+P338 IF IN EYES: Rinse cautiously with water for several minutes. Remove contact lenses, if present and easy to do. Continue rinsing.
  • P337+P313 If eye irritation persists: Get medical advice/attention.
  • P501 Dispose of contents/container to ...
Variations
Container
Contents
Version
Viscosity
Colour
Suitable for
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Container
Contents
Version
Viscosity
Colour
Suitable for
Super glue 3 g tube, CRC 30710-AA
Order No.:
 12L3046
Manufacturer:
 CRC
Manufacturer SKU:
 30710-AA
Available: 1 pcs. Leadtime: 1 Week **
Total Price: 5.59 € *
1 pcs.
5.5930 €
10 pcs.
4.9147 €
100 pcs.
4.3197 €
250 pcs.
4.1412 €
1000 pcs.
3.8794 €
tube
3 g
Instant adhesive
30 mPa∙s
colorless
rubber, plastics, glass
Super glue 20 g bottle, CRC 30709-AA
Order No.:
 12L3047
Manufacturer:
 CRC
Manufacturer SKU:
 30709-AA
Available: 3 pcs. Leadtime: 1 Week **
Total Price: 17.40 € *
1 pcs.
17.3978 €
10 pcs.
15.3153 €
50 pcs.
14.2681 €
150 pcs.
13.6374 €
500 pcs.
12.9472 €
bottle
20 g
Instant adhesive
30 mPa∙s
colorless
rubber, plastics, glass