1241411 | Cramolin
EMV-Lack, spray can, 200 ml
Electronic sprays, type Cramolin EMV-Lack.
The varnish applies a highly conductive coating on copper base for shielding against electromagnetic interference and provides EMI and ESD protection. It is easy to process and provides high stability even at unfavorable environment conditions such as heat or dampness. It has good adhesive properties, is not aggressive on materials and dries quickly.
Type: EMV–Lack, spray can, 200 ml
Usage | for shielding electromagnetic waves | |
Version | EMC lacquer | |
Container | spray can | |
Colour | silver | |
Contents | 200 ml |
Country of origin | FR |
Customs tariff number | 32082010 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Gefahrenpiktogramme | |
Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
|