4-1609153-9 | CORCOM
IEC plug C14, 50 to 60 Hz, 6 A, 250 VAC, faston plug 4.8 mm, 4-1609153-9
Unit Price (€ / pc.)
78.6709 € *
Available: 44 pcs.
Leadtime: 26 Weeks **
Total Price:
78.67 € *
Price list
Quantity
Price per unit*
1 pcs.
78.6709 €
5 pcs.
73.9585 €
15 pcs.
71.1144 €
50 pcs.
67.9847 €
150 pcs.
65.1406 €
*incl. VAT plus shipping costs
**Subject to prior sale
RFI Filter, 4-1609153-9, CORCOM
Adaptable module for DC applications
Features
- Full flexibility of design in the most compact package
- General purpose designed for DC applications
Applications
- Base stations
- Main power supplies
- Telecom systems / racks
- High current switch mode power supplies
- Power amplifier and generators
- High frequency welding equipment
Technical specifications
Connection | faston plug 4.8 mm | |
Number of phases | 1 | |
Version | IEC plug C14 | |
Rated Voltage | 250 VAC | |
integrated switch | Yes | |
max. frequency | 60 Hz | |
min. frequency | 50 Hz | |
With fuse | Yes | |
Rated current | 6 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85363010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |