CONEC

243A10100X | CONEC

EMC filter, 7.5 A, 100 V (DC), Solder pin, 243A10100X

default S
front S
default L
front L
Total price
(15.59 € * / pcs.)
15.59 €
Available: 73 pcs.
Quantity
Price per unit*
1 pcs.
15.59 €
5 pcs.
14.86 €
10 pcs.
14.21 €
25 pcs.
13.23 €
*incl. VAT plus shipping costs
Show 5 variants
Description

Product by CONEC at Bürklin Elektronik

D-Sub adapter, 243A10100X, Conec

The 243A10100X is a female/male header with knurled screw.

Features

  • Turned contacts
  • Flat design
  • Quality class 3
  • Steel tin plated
Technical specifications
Connection Solder pin
Version EMC filter
Capacity X|Y X2 0.83 nF
max. operating temperature 105 °C
min. operating temperature -25 °C
With fuse No
Rated voltage (DC) 100 V
Rated current 7.5 A
Show similar products (0)
Logistics
Country of origin DE
Customs tariff number 85363010
Compliance
Guidline date 3/31/15
RoHS confom Yes
SVHC date 1/16/20
SVHC free Yes
Variations
1 item with 5 variations
Item description
Price list
Total
Version
Capacity X|Y
Connection
min. operating temperature
Rated voltage (DC)
max. operating temperature
Rated current
EMC filter, 7.5 A, 100 V (DC), Solder pin, 243A10090X
Order No.:
 75D3890
Manufacturer:
 CONEC
Manufacturer SKU
 243A10090X
1 pcs.
11.25 €
5 pcs.
10.73 €
25 pcs.
10.26 €
75 pcs.
9.82 €
150 pcs.
9.56 €
0.00 € *
Currently not in stock, we will order for you
EMC filter
X2 0.83 nF
Solder pin
-25 °C
100 V
105 °C
7.5 A
EMC filter, 7.5 A, 100 V (DC), Solder pin, 243A10110X
Order No.:
 75D3894
Manufacturer:
 CONEC
Manufacturer SKU
 243A10110X
1 pcs.
14.35 €
5 pcs.
13.69 €
10 pcs.
13.09 €
25 pcs.
12.19 €
14.35 € *
Available: 6 pcs.
EMC filter
X2 0.83 nF
Solder pin
-25 °C
100 V
105 °C
7.5 A
EMC filter, 7.5 A, 100 V (DC), Solder pin, 243A10150X
Order No.:
 75D3898
Manufacturer:
 CONEC
Manufacturer SKU
 243A10150X
1 pcs.
35.40 €
3 pcs.
33.88 €
5 pcs.
32.49 €
10 pcs.
31.20 €
35.40 € *
Available: 10 pcs.
Next delivery: 10 pcs. on 2022-12-05
EMC filter
X2 0.83 nF
Solder pin
-25 °C
100 V
105 °C
7.5 A
EMC filter, 7.5 A, 100 V (DC), Solder pin, 243A10100X
Order No.:
 75D3892
Manufacturer:
 CONEC
Manufacturer SKU
 243A10100X
1 pcs.
15.59 €
5 pcs.
14.86 €
10 pcs.
14.21 €
25 pcs.
13.23 €
15.59 € *
Available: 73 pcs.
EMC filter
X2 0.83 nF
Solder pin
-25 °C
100 V
105 °C
7.5 A
EMC filter, 7.5 A, 100 V (DC), Solder pin, 243A10120X
Order No.:
 75D3896
Manufacturer:
 CONEC
Manufacturer SKU
 243A10120X
20 pcs.
20.54 €
0.00 € *
Currently not in stock, we will order for you
EMC filter
X2 0.83 nF
Solder pin
-25 °C
100 V
105 °C
7.5 A
*incl. VAT plus shipping costs