LM309K | COMSET Semiconductors
Voltage regulator, 5 VDC, 1 A, positive, TO-204AA, LM309K
Order No.: 41S2200
EAN: 4099879097934
MPN:
LM309K
Unit Price (€ / pc.)
21.1106 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Voltage regulator, LM309K, COMSET
The LM309K is a complete 5 V regulator fabricated on a single silicon chip. This is designed for local regulation on digital logic cards, eliminating the distribution problems association with single-point regulation.
Features
- Specified to be compatible, worst case, with TTL and DTL
- Output current in excess of 1 A
- Internal thermal overload protection
- No external components required
Technical specifications
Number of Regulators | 1 | |
Version | fixed | |
Output voltage DC | 5 VDC | |
Output current | 1 A | |
Input voltage AC | 7.1-35 V | |
Enclosure | TO-204AA | |
max. operating temperature | 125 °C | |
min. operating temperature | 0 °C | |
Assembly | THT | |
Polarity | positive |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85423390 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |