Transistors series 2N.
Technical attributes (type, package, manufacturer): 2N2905A, TO39, COMSET
Version | PNP | |
Enclosure | TO-39 | |
max. operating temperature | 200 °C | |
max.voltage between collector and base Vcbo | -60 V | |
max.voltage between collector and emitter Vceo | -60 V | |
min. operating temperature | -65 °C | |
Assembly | THT | |
Saturation voltage | -1.6 V | |
Transit frequency fTmin | 200 MHz | |
Power dissipation | 0.6 W | |
Collector current | -600 mA | |
Max DC amplification | 300 mA | |
Min DC gain | 100 mA |
Country of origin | CN |
Customs tariff number | 85412900 |
Original Packaging | Bulk with 500 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available