CAM120N24-00-0-0WSE | Christ-Elektronik
Display instrument, freely scaleable
Scalable display instruments, type CAM 120.
For DC and AC voltage measurements up to 350 VDC/250 VAC, or DC and AC current measurements up to 2000 mA; LED display: red, 3 1/2 digits, height 13 mm, 7-segment. Display range: scalable within a range of –1999 to +1999. Decimal point: adjustable with jumpers at the front. Error indication with digit 1. Measuring range adjustment: with external scaling resistor. Measuring rate: 2.5/s. Input variables: voltage, current 0 to 2.0/20/200 V or mA, max. 350 VDC/250 VAC, max. 2.0 A. Measuring error: ±1 digit, 1.5% of the display. Operation: 230 VAC (+10/–15%), 48 to 62 Hz, max. 2.0 VA or 24 VDC, electrically isolated. Polarity reversal and thermal protection. Case: Noryl. Safety class II. Dimensions W 96 x H 24 x L 73 mm above the terminals. Mounting depth: approx. 66 mm. Control panel cutout: 92.0 x 22.2 mm. Control panel thickness: to 5.0 mm. Supplied with 2 fastening elements and a data sheet with physical variables.
Type: CAM120N24, display instrument, 24 VDC
Width of cut-out | 92 mm | |
Installation depth | 66 mm | |
Height of cut-out | 22.2 mm | |
max. Voltage | 230 V | |
Max. current | 20 mA | |
Assembly | built-in mounting | |
Degree of protection (IP) | IP50 | |
Voltage | 0-350 VDC |
Country of origin | DE |
Customs tariff number | 90303370 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |