1101M2S3CQE2 | C & K

Slide switch, On-On, 1 pole, straight, 6 A/120 VAC/28 VDC, 1101M2S3CQE2

Order No.: 11G200
EAN: 4099889201154
MPN:
1101M2S3CQE2
Series: 1000
C & K
default L
front L
Image may differ
Unit Price (€ / pc.)
5.8072 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
5.81 € *
Price list
Quantity
Price per unit*
1 pcs.
5.8072 €
10 pcs.
5.1051 €
100 pcs.
4.4863 €
250 pcs.
4.3078 €
1000 pcs.
4.0222 €
*incl. VAT plus shipping costs
**Subject to prior sale

Miniature Slide Switch, 1101M2S3CQE2

for use in test and measurement equipment, telecommunications, computers and peripherals.

Technical specifications
Connection PCB pin
Version slide switch
Design straight
Actuation on top
contact surface silver-plated
Pin number 1 pole
Grid 4.7 mm
Breaking capacity 6 A/120 VAC/28 VDC
Shift position On-On
Logistics
Country of origin VN
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes