BMP61-QZ-EU-PWID | Brady
Label Printer with Brady Workstation PWID Suite BMP61-QZ-EU-PWID - Brady
Unit Price (€ / pc.)
1,114.8753 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,114.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,114.8753 €
The BMP™61 Label Printer matches your own performance. It is your trusted identification companion of choice, all day, every day, for years to come. It features multiple user interfaces, touchscreen capabilities and a variety of ways to connect, manage and save your data. It prints continuous, die cut labels and bulk rolls up to 50.8mm extremely fast. Also customs. The BMP™61 comes with the Brady Workstation Product & Wire Identification Software suite, enabling you to immediately start designing professional labels. This suite combines frequently used software apps to create product & cable identi?cation labels
Technical specifications
Resolution | 300 dpi | |
Version | Label printer | |
Width | 107.19 mm | |
Height | 106.42 mm | |
Length | 328.42 mm | |
Power supply | AC adapter, rechargeable battery |
Download
Logistics
Country of origin | MY |
Customs tariff number | 84433210 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |