Discontinued
Please contact us at info@buerklin.com to receive prices for your desired quantity.
Sign: COVID-19 / Corona-Virus
Type of labeling | text: "Social Distancing praktizieren" | |
Version | warning sign | |
Width | 800 mm | |
Operational temperature | -40 °C to 110 °C | |
Colour | yellow/black | |
Material | Laminated polyester |
Country of origin | BE |
Customs tariff number | 39199080 |
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available