Bourns Electronics GmbH

AMM20B5A1CLASL324 | Bourns Electronics GmbH

SENSOR AMM20B5A1CLASL324

default S
default L
Total price
(30.25 € * / pcs.)
0.00 €
Currently not in stock, we will order for you
Quantity
Price per unit*
45 pcs.
30.25 €
*incl. VAT plus shipping costs
Description

Product by Bourns Electronics GmbH at Bürklin Elektronik

Magnetic multiturn position sensor, AMM20B5A1CLASL324, Bourns

Features

  • Non-contacting magnetic technology
  • Highly resistant to vibration/shock
  • Highly resistant to fluid/dust ingress
  • Programmable slope
  • Robust design for industrial applications
  • RoHS compliant
Technical specifications
Version analog
max. operating temperature 125 °C
min. operating temperature -40 °C
Assembly THT
Rated voltage (DC) 5 V
Rated current 0.02 A
Degree of protection (IP) IP50
Revolutions 3960
Show similar products (0)
Logistics
Country of origin MX
MSL MSL 1
Original Packaging Tray with 45 pieces
Compliance
Exception code 6C
Exception code description Pb
Guidline date 3/31/15
RoHS confom Yes
Substance CAS number 7439-92-1
Substance code 1221
Substance EC number 231-100-4
Substance description Lead
SVHC date 1/16/20
SVHC free No
Variations
1 item with 6 variations
Item description
Price list
Total
Version
Assembly
min. operating temperature
Rated voltage (DC)
max. operating temperature
Rated current
Revolutions
Degree of protection (IP)
SENSOR AMM20B5A1BLASL324
Order No.:
 51G2073
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU
 AMM20B5A1BLASL324
45 pcs.
30.25 €
0.00 € *
Currently not in stock, we will order for you
analog
THT
-40 °C
5 V
125 °C
0.02 A
3960
IP50
SENSOR AMM20B5A1CLASL340
Order No.:
 51G2077
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU
 AMM20B5A1CLASL340
45 pcs.
30.25 €
0.00 € *
Currently not in stock, we will order for you
analog
THT
-40 °C
5 V
125 °C
0.02 A
3960
IP50
SENSOR AMM20B5B1BHASL318
Order No.:
 51G2078
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU
 AMM20B5B1BHASL318
45 pcs.
30.25 €
0.00 € *
Currently not in stock, we will order for you
analog
THT
-40 °C
5 V
125 °C
0.02 A
3960
IP50
SENSOR AMM20B5A1BLASL380
Order No.:
 51G2074
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU
 AMM20B5A1BLASL380
45 pcs.
30.25 €
0.00 € *
Currently not in stock, we will order for you
analog
THT
-40 °C
5 V
125 °C
0.02 A
3960
IP50
SENSOR AMM20B5A1CLASL324
Order No.:
 51G2076
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU
 AMM20B5A1CLASL324
45 pcs.
30.25 €
0.00 € *
Currently not in stock, we will order for you
analog
THT
-40 °C
5 V
125 °C
0.02 A
3960
IP50
SENSOR AMM20B5A1CLASL140
Order No.:
 51G2075
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU
 AMM20B5A1CLASL140
45 pcs.
30.25 €
0.00 € *
Currently not in stock, we will order for you
analog
THT
-40 °C
5 V
125 °C
0.02 A
3960
IP50
*incl. VAT plus shipping costs