Bourns Electronics GmbH

SRP1265C-100M | Bourns Electronics GmbH

Power choke, SMD, 18 µH, SRP1265C-100M

default S
default L
Total price
(0.76 € * / pcs.)
0.00 €
Currently not in stock, we will order for you
Quantity
Price per unit*
500 pcs.
0.76 €
*incl. VAT plus shipping costs
Description

Product by Bourns Electronics GmbH at Bürklin Elektronik

Power inductor, SRP1265C-100M, Bourns

Features

  • Shielded construction
  • Metal alloy powder core
  • High saturation current
  • Low buzz noise
  • RoHS compliant
Technical specifications
Version power choke
Design SMD
Width 12.6 mm
DC resistance 0.018 Ω
Quality Q Q 20
Height 6.2 mm
Inductance 0.018 mH
Length 13.5 mm
Saturation current 20 A
Tolerance ±20 %
Show similar products (0)
Logistics
Customs tariff number 85045000
MSL MSL 1
Compliance
RoHS confom Yes
SVHC date 1/15/19
SVHC free Yes
Variations
1 item with 2 variations
Item description
Price list
Total
Design
Version
Width
Length
Tolerance
Height
Inductance
DC resistance
Power choke, SMD, 15 µH, SRP1265C-150M
Order No.:
 05D5773
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU
 SRP1265C-150M
500 pcs.
0.76 €
0.00 € *
Currently not in stock, we will order for you
SMD
power choke
12.6 mm
13.5 mm
±20 %
6.2 mm
0.015 mH
0.028 Ω
Power choke, SMD, 18 µH, SRP1265C-100M
Order No.:
 05D5772
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU
 SRP1265C-100M
500 pcs.
0.76 €
0.00 € *
Currently not in stock, we will order for you
SMD
power choke
12.6 mm
13.5 mm
±20 %
6.2 mm
0.018 mH
0.018 Ω
*incl. VAT plus shipping costs