Bourns Electronics GmbH

SRP1038C-6R8M | Bourns Electronics GmbH

Power choke, SMD, 6.8 µH, SRP1038C-6R8M

default S
default L
Total price
(0.70 € * / pcs.)
0.00 €
Currently not in stock, we will order for you
Quantity
Price per unit*
500 pcs.
0.70 €
*incl. VAT plus shipping costs
Description

Product by Bourns Electronics GmbH at Bürklin Elektronik

Power inductor, SRP1038C-6R8M, Bourns

Features

  • Shielded construction
  • Metal alloy powder core
  • High saturation current
  • Low buzz noise
  • RoHS compliant
Technical specifications
Version power choke
Design SMD
Width 10 mm
DC resistance 0.0233 Ω
Quality Q Q 20
Height 3.8 mm
Inductance 0.0068 mH
Length 11 mm
Saturation current 15 A
Tolerance ±20 %
Show similar products (0)
Logistics
Customs tariff number 85045000
MSL MSL 1
Compliance
RoHS confom Yes
SVHC date 1/15/19
SVHC free Yes
Variations
1 item with 5 variations
Item description
Price list
Total
Design
Version
Width
Length
Tolerance
Height
Inductance
DC resistance
Power choke, SMD, 10 µH, SRP1038C-100M
Order No.:
 05D5804
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU
 SRP1038C-100M
500 pcs.
0.70 €
0.00 € *
Currently not in stock, we will order for you
SMD
power choke
10 mm
11 mm
±20 %
3.8 mm
0.01 mH
0.032 Ω
Power choke, SMD, 6.8 µH, SRP1038C-6R8M
Order No.:
 05D5808
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU
 SRP1038C-6R8M
500 pcs.
0.70 €
0.00 € *
Currently not in stock, we will order for you
SMD
power choke
10 mm
11 mm
±20 %
3.8 mm
0.0068 mH
0.0233 Ω
Power choke, SMD, 15 µH, SRP1038C-150M
Order No.:
 05D5805
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU
 SRP1038C-150M
500 pcs.
0.70 €
0.00 € *
Currently not in stock, we will order for you
SMD
power choke
10 mm
11 mm
±20 %
3.8 mm
0.015 mH
0.045 Ω
Power choke, SMD, 33 µH, SRP1038C-330M
Order No.:
 05D5806
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU
 SRP1038C-330M
500 pcs.
0.70 €
0.00 € *
Currently not in stock, we will order for you
SMD
power choke
10 mm
11 mm
±20 %
3.8 mm
0.033 mH
0.112 Ω
Power choke, SMD, 47 µH, SRP1038C-470M
Order No.:
 05D5807
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU
 SRP1038C-470M
500 pcs.
0.70 €
0.00 € *
Currently not in stock, we will order for you
SMD
power choke
10 mm
11 mm
±20 %
3.8 mm
0.047 mH
0.167 Ω
*incl. VAT plus shipping costs