Bourns Electronics GmbH

SRN6045TA-470M | Bourns Electronics GmbH

Power choke, SMD, 47 µH, SRN6045TA-470M

default S
default L
Total price
(0.27 € * / pcs.)
0.00 €
Currently not in stock, we will order for you
Quantity
Price per unit*
2000 pcs.
0.27 €
*incl. VAT plus shipping costs
Description

Product by Bourns Electronics GmbH at Bürklin Elektronik

Power inductor, SRN6045TA-470M, Bourns

Features

  • Semi-shielded construction
  • Ferrite core
  • AEC-Q200 compliant
  • RoHS compliant
  • Halogen free
Technical specifications
Version power choke
Design SMD
Width 6 mm
DC resistance 0.2 Ω
Quality Q Q 15
Height 4.2 mm
Inductance 0.047 mH
Length 6 mm
Saturation current 2 A
Tolerance ±20 %
Show similar products (0)
Logistics
Customs tariff number 85045000
MSL MSL 1
Compliance
RoHS confom Yes
SVHC date 1/15/19
SVHC free Yes
Variations
1 item with 16 variations
Item description
Price list
Total
Design
Version
Width
Length
Tolerance
Height
Inductance
DC resistance
Power choke, SMD, 3.3 µH, SRN6045TA-3R3Y
Order No.:
 85D338
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU
 SRN6045TA-3R3Y
10 pcs.
0.43 €
50 pcs.
0.38 €
250 pcs.
0.35 €
1000 pcs.
0.31 €
2000 pcs.
0.28 €
4.28 € *
Available: 2,000 pcs.
SMD
power choke
6 mm
6 mm
±30 %
4.2 mm
0.0033 mH
0.021 Ω
Power choke, SMD, 33 µH, SRN6045TA-330M
Order No.:
 05D5615
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU
 SRN6045TA-330M
2000 pcs.
0.27 €
0.00 € *
Currently not in stock, we will order for you
SMD
power choke
6 mm
6 mm
±20 %
4.2 mm
0.033 mH
0.145 Ω
Power choke, SMD, 1.5 µH, SRN6045TA-1R5Y
Order No.:
 05D5611
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU
 SRN6045TA-1R5Y
10 pcs.
0.64 €
50 pcs.
0.54 €
250 pcs.
0.45 €
1000 pcs.
0.40 €
2000 pcs.
0.36 €
6.43 € *
Available: 1,000 pcs.
SMD
power choke
6 mm
6 mm
±30 %
4.2 mm
0.0015 mH
0.0117 Ω
Power choke, SMD, 100 µH, SRN6045TA-101M
Order No.:
 05D5607
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU
 SRN6045TA-101M
2000 pcs.
0.27 €
0.00 € *
Currently not in stock, we will order for you
SMD
power choke
6 mm
6 mm
±20 %
4.2 mm
0.1 mH
0.456 Ω
Power choke, SMD, 6.8 µH, SRN6045TA-6R8M
Order No.:
 05D5619
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU
 SRN6045TA-6R8M
2000 pcs.
0.27 €
0.00 € *
Currently not in stock, we will order for you
SMD
power choke
6 mm
6 mm
±20 %
4.2 mm
0.0068 mH
0.034 Ω
Power choke, SMD, 10 µH, SRN6045TA-100M
Order No.:
 85D344
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU
 SRN6045TA-100M
10 pcs.
0.43 €
50 pcs.
0.38 €
250 pcs.
0.35 €
1000 pcs.
0.31 €
2000 pcs.
0.28 €
4.28 € *
Available: 1,975 pcs.
SMD
power choke
6 mm
6 mm
±20 %
4.2 mm
0.01 mH
0.052 Ω
Power choke, SMD, 47 µH, SRN6045TA-470M
Order No.:
 05D5616
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU
 SRN6045TA-470M
2000 pcs.
0.27 €
0.00 € *
Currently not in stock, we will order for you
SMD
power choke
6 mm
6 mm
±20 %
4.2 mm
0.047 mH
0.2 Ω
Power choke, SMD, 15 µH, SRN6045TA-150M
Order No.:
 05D5608
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU
 SRN6045TA-150M
2000 pcs.
0.27 €
0.00 € *
Currently not in stock, we will order for you
SMD
power choke
6 mm
6 mm
±20 %
4.2 mm
0.015 mH
0.071 Ω
Power choke, SMD, 22 µH, SRN6045TA-220M
Order No.:
 05D5612
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU
 SRN6045TA-220M
2000 pcs.
0.27 €
0.00 € *
Currently not in stock, we will order for you
SMD
power choke
6 mm
6 mm
±20 %
4.2 mm
0.022 mH
0.096 Ω
Power choke, SMD, 150 µH, SRN6045TA-151M
Order No.:
 05D5609
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU
 SRN6045TA-151M
2000 pcs.
0.27 €
0.00 € *
Currently not in stock, we will order for you
SMD
power choke
6 mm
6 mm
±20 %
4.2 mm
0.15 mH
0.626 Ω
Power choke, SMD, 68 µH, SRN6045TA-680M
Order No.:
 05D5618
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU
 SRN6045TA-680M
2000 pcs.
0.27 €
0.00 € *
Currently not in stock, we will order for you
SMD
power choke
6 mm
6 mm
±20 %
4.2 mm
0.068 mH
0.305 Ω
Power choke, SMD, 220 µH, SRN6045TA-221M
Order No.:
 05D5613
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU
 SRN6045TA-221M
2000 pcs.
0.27 €
0.00 € *
Currently not in stock, we will order for you
SMD
power choke
6 mm
6 mm
±20 %
4.2 mm
0.22 mH
0.9 Ω
Power choke, SMD, 56 µH, SRN6045TA-560M
Order No.:
 05D5617
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU
 SRN6045TA-560M
10 pcs.
0.64 €
50 pcs.
0.54 €
250 pcs.
0.45 €
1000 pcs.
0.40 €
2000 pcs.
0.36 €
6.43 € *
Available: 1,000 pcs.
SMD
power choke
6 mm
6 mm
±20 %
4.2 mm
0.056 mH
0.23 Ω
Power choke, SMD, 4.7 µH, SRN6045TA-4R7M
Order No.:
 85D345
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU
 SRN6045TA-4R7M
10 pcs.
0.43 €
50 pcs.
0.38 €
250 pcs.
0.35 €
1000 pcs.
0.31 €
2000 pcs.
0.28 €
4.28 € *
Available: 2,000 pcs.
SMD
power choke
6 mm
6 mm
±20 %
4.2 mm
0.0047 mH
0.026 Ω
Power choke, SMD, 2.2 µH, SRN6045TA-2R2Y
Order No.:
 05D5614
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU
 SRN6045TA-2R2Y
2000 pcs.
0.27 €
0.00 € *
Currently not in stock, we will order for you
SMD
power choke
6 mm
6 mm
±30 %
4.2 mm
0.0022 mH
0.015 Ω
Power choke, SMD, 1 µH, SRN6045TA-1R0Y
Order No.:
 05D5610
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU
 SRN6045TA-1R0Y
10 pcs.
0.64 €
50 pcs.
0.54 €
250 pcs.
0.45 €
1000 pcs.
0.40 €
2000 pcs.
0.36 €
6.43 € *
Available: 1,000 pcs.
SMD
power choke
6 mm
6 mm
±30 %
4.2 mm
0.001 mH
0.01 Ω
*incl. VAT plus shipping costs