Bourns Electronics GmbH

SRN5040-220M | Bourns Electronics GmbH

Power choke, SMD, 22 µH, 1.4 A, SRN5040-220M

default S
front S
default L
front L
Total price
(0.29 € * / pcs.)
0.00 €
Currently not in stock, we will order for you
Quantity
Price per unit*
2000 pcs.
0.29 €
*incl. VAT plus shipping costs
Description

Product by Bourns Electronics GmbH at Bürklin Elektronik

Power inductor, SRN5040-220M, BOURNS

Features

  • Semi-shielded construction
  • Ferrite core
  • Halogen free
  • RoHS compliant

Applications

  • DC/DC converters
  • Notebook computers
  • Digital video cameras
  • Televisions, LCD displays
Technical specifications
Version power choke
Design SMD
Width 5 mm
DC current 1.4 A
DC resistance 0.152 Ω
Quality Q Q 17
Height 4 mm
Inductance 0.022 mH
Length 5 mm
Measuring frequency 0.1 MHz
Saturation current 1.6 A
Tolerance ±20 %
Show similar products (0)
Logistics
Country of origin MY
Customs tariff number 85045000
MSL MSL 1
Original Packaging Reel with 1,000 pieces
Compliance
Guidline date 3/31/15
RoHS confom Yes
SVHC date 1/16/20
SVHC free Yes
Variations
1 item with 9 variations
Item description
Price list
Total
Design
Version
Width
Length
Tolerance
Height
Inductance
DC resistance
DC current
Power choke, SMD, 22 µH, 1.4 A, SRN5040-220M
Order No.:
 75D6220
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU
 SRN5040-220M
2000 pcs.
0.29 €
0.00 € *
Currently not in stock, we will order for you
SMD
power choke
5 mm
5 mm
±20 %
4 mm
0.022 mH
0.152 Ω
1.4 A
Power choke, SMD 2020, 15 µH, 2000 mA, SRN5040-150M
Order No.:
 75D6219
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU
 SRN5040-150M
10 pcs.
0.35 €
50 pcs.
0.30 €
250 pcs.
0.27 €
1000 pcs.
0.25 €
2000 pcs.
0.22 €
3.45 € *
Available: 500 pcs.
SMD 2020
power choke
5 mm
5 mm
±20 %
4 mm
0.015 mH
0.096 Ω
2 A
Power choke, SMD, 2.2 µH, 3.5 A, SRN5040-2R2Y
Order No.:
 75D6196
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU
 SRN5040-2R2Y
10 pcs.
0.35 €
50 pcs.
0.30 €
250 pcs.
0.27 €
1000 pcs.
0.25 €
2000 pcs.
0.22 €
3.45 € *
Available: 1,545 pcs.
SMD
power choke
5 mm
5 mm
±30 %
4 mm
0.0022 mH
0.021 Ω
3.5 A
Power choke, SMD 2020, 33 µH, 1300 mA, SRN5040-330M
Order No.:
 75D6221
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU
 SRN5040-330M
10 pcs.
0.35 €
50 pcs.
0.30 €
250 pcs.
0.27 €
1000 pcs.
0.25 €
2000 pcs.
0.22 €
3.45 € *
Available: 1,930 pcs.
SMD 2020
power choke
5 mm
5 mm
±20 %
4 mm
0.033 mH
0.216 Ω
1.3 A
Power choke, SMD, 3.3 µH, SRN5040-3R3M
Order No.:
 05D5687
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU
 SRN5040-3R3M
2000 pcs.
0.22 €
0.00 € *
Currently not in stock, we will order for you
SMD
power choke
5 mm
5 mm
±20 %
4 mm
0.0033 mH
0.027 Ω
Power choke, SMD, 10 µH, 2.1 A, SRN5040-100M
Order No.:
 75D6202
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU
 SRN5040-100M
10 pcs.
0.36 €
50 pcs.
0.31 €
250 pcs.
0.28 €
1000 pcs.
0.25 €
2000 pcs.
0.23 €
3.57 € *
Available: 2,000 pcs.
SMD
power choke
5 mm
5 mm
±20 %
4 mm
0.01 mH
0.068 Ω
2.1 A
Power choke, SMD, 4.7 µH, 3.1 A, SRN5040-4R7M
Order No.:
 75D6198
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU
 SRN5040-4R7M
10 pcs.
0.35 €
50 pcs.
0.30 €
250 pcs.
0.27 €
1000 pcs.
0.25 €
2000 pcs.
0.22 €
3.45 € *
Available: 1,380 pcs.
SMD
power choke
5 mm
5 mm
±20 %
4 mm
0.0047 mH
0.035 Ω
3.1 A
Power choke, SMD, 8.2 µH, 2.2 A, SRN5040-8R2M
Order No.:
 75D6218
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU
 SRN5040-8R2M
2000 pcs.
0.23 €
0.00 € *
Currently not in stock, we will order for you
SMD
power choke
5 mm
5 mm
±20 %
4 mm
0.0082 mH
0.065 Ω
2.2 A
Power choke, SMD 2020, 47 µH, 900 mA, SRN5040-470M
Order No.:
 75D6222
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU
 SRN5040-470M
2000 pcs.
0.23 €
0.00 € *
Currently not in stock, we will order for you
SMD 2020
power choke
5 mm
5 mm
±20 %
4 mm
0.047 mH
0.324 Ω
0.9 A
*incl. VAT plus shipping costs