Bourns Electronics GmbH

SRF4532-220Y | Bourns Electronics GmbH

Common mode choke, SMD, 22 µH, 200 mA, SRF4532-220Y

default S
default L
Total price
(0.37 € * / pcs.)
0.00 €
Currently not in stock, we will order for you
Quantity
Price per unit*
1000 pcs.
0.37 €
*incl. VAT plus shipping costs
Description

Product by Bourns Electronics GmbH at Bürklin Elektronik

Common mode chip inductor, SRF4532-220Y, Bourns

Features

  • Bifilar wound
  • High common mode impedance
  • RoHS compliant
  • Halogen free

Applications

  • Data and signal lines
  • Telecom devices
  • Consumer electronics
Technical specifications
Version common mode choke
Design SMD
Width 3.2 mm
DC current 0.2 A
DC resistance 2.65 Ω
Height 2.8 mm
Inductance 0.022 mH
Length 4.5 mm
Tolerance -30/+50 %
Show similar products (0)
Logistics
Customs tariff number 85045000
MSL MSL 1
Compliance
RoHS confom Yes
SVHC date 1/15/19
SVHC free Yes
Variations
1 item with 5 variations
Item description
Price list
Total
Design
Version
Width
Length
Tolerance
Height
Inductance
DC current
DC resistance
Power choke, SMD 4532, 100 µH, 200 mA, SRF4532-101Y
Order No.:
 76D8236
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU
 SRF4532-101Y
10 pcs.
0.58 €
50 pcs.
0.51 €
250 pcs.
0.46 €
1000 pcs.
0.42 €
2000 pcs.
0.38 €
5.83 € *
Available: 1,000 pcs.
SMD 4532
power choke
3.2 mm
4.5 mm
-30/+50 %
2.8 mm
0.1 mH
0.2 A
8.9 Ω
Common mode choke, SMD, 22 µH, 200 mA, SRF4532-220Y
Order No.:
 05D5792
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU
 SRF4532-220Y
1000 pcs.
0.37 €
0.00 € *
Currently not in stock, we will order for you
SMD
common mode choke
3.2 mm
4.5 mm
-30/+50 %
2.8 mm
0.022 mH
0.2 A
2.65 Ω
Power choke, SMD 4532, 51 µH, 200 mA, SRF4532-510Y
Order No.:
 76D8239
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU
 SRF4532-510Y
10 pcs.
0.60 €
50 pcs.
0.52 €
250 pcs.
0.48 €
1000 pcs.
0.43 €
2000 pcs.
0.39 €
5.95 € *
Available: 658 pcs.
SMD 4532
power choke
3.2 mm
4.5 mm
-30/+50 %
2.8 mm
0.051 mH
0.2 A
3.5 Ω
Common mode choke, SMD, 1 µH, 1200 mA, SRF4532-1R0Y
Order No.:
 05D5791
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU
 SRF4532-1R0Y
1000 pcs.
0.37 €
0.00 € *
Currently not in stock, we will order for you
SMD
common mode choke
3.2 mm
4.5 mm
-30/+50 %
2.8 mm
0.001 mH
1.2 A
0.12 Ω
Common mode choke, SMD, 11 µH, 300 mA, SRF4532-110Y
Order No.:
 05D5790
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU
 SRF4532-110Y
1000 pcs.
0.37 €
0.00 € *
Currently not in stock, we will order for you
SMD
common mode choke
3.2 mm
4.5 mm
-30/+50 %
2.8 mm
0.011 mH
0.3 A
0.8 Ω
*incl. VAT plus shipping costs