Bourns Electronics GmbH

RLB0914-470KL | Bourns Electronics GmbH

Choke, radial, 47 µH, RLB0914-470KL

default S
default L
Total price
(0.51 € * / pcs.)
0.00 €
Currently not in stock, we will order for you
Quantity
Price per unit*
10 pcs.
0.51 €
50 pcs.
0.43 €
250 pcs.
0.37 €
1000 pcs.
0.32 €
2000 pcs.
0.28 €
*incl. VAT plus shipping costs
Description

Product by Bourns Electronics GmbH at Bürklin Elektronik

Radial lead inductor, RLB0914-470KL, Bourns

Features

  • High rated current for high current circuits
  • Ferrite core
  • RoHS compliant

Applications

  • Power supplies
  • DC/DC converters
  • General use
Technical specifications
Version Lead inductor
Design radial
DC resistance 0.14 Ω
Quality Q Q 30
Height 12 mm
Inductance 0.047 mH
Measuring frequency 2.52 MHz
Saturation current 3.2 A
Tolerance ±10 %
Show similar products (0)
Logistics
Customs tariff number 85045000
MSL MSL 1
Compliance
RoHS confom Yes
SVHC date 1/15/19
SVHC free Yes
Variations
1 item with 15 variations
Item description
Price list
Total
Design
Version
Tolerance
Length
Inductance
Height
DC resistance
DC current
Choke, radial, 47 µH, RLB0914-470KL
Order No.:
 05D5921
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU
 RLB0914-470KL
10 pcs.
0.51 €
50 pcs.
0.43 €
250 pcs.
0.37 €
1000 pcs.
0.32 €
2000 pcs.
0.28 €
0.00 € *
Currently not in stock, we will order for you
radial
Lead inductor
±10 %
0.047 mH
12 mm
0.14 Ω
Lead inductor, radial, 330 µH, 740 mA, RLB0914-331KL
Order No.:
 85D349
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU
 RLB0914-331KL
20 pcs.
0.35 €
100 pcs.
0.30 €
500 pcs.
0.27 €
2000 pcs.
0.24 €
4000 pcs.
0.22 €
6.90 € *
Available: 1,080 pcs.
radial
Lead inductor
±10 %
12 mm
0.33 mH
0.76 Ω
0.74 A
Lead inductor, radial, 470 µH, 560 mA, RLB0914-471KL
Order No.:
 85D348
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU
 RLB0914-471KL
20 pcs.
0.35 €
100 pcs.
0.30 €
500 pcs.
0.27 €
2000 pcs.
0.24 €
4000 pcs.
0.22 €
6.90 € *
Available: 800 pcs.
radial
Lead inductor
±10 %
12 mm
0.47 mH
1.3 Ω
0.56 A
Choke, radial, 12 µH, RLB0914-120KL
Order No.:
 05D5917
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU
 RLB0914-120KL
1200 pcs.
0.31 €
0.00 € *
Currently not in stock, we will order for you
radial
Lead inductor
±10 %
0.012 mH
12 mm
0.055 Ω
Choke, radial, 6.8 µH, RLB0914-6R8ML
Order No.:
 05D5925
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU
 RLB0914-6R8ML
1200 pcs.
0.31 €
0.00 € *
Currently not in stock, we will order for you
radial
Lead inductor
±20 %
0.0068 mH
12 mm
0.039 Ω
RF choke, radial, 220 µH, 800 mA, RLB0914-221KL
Order No.:
 05D4487
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU
 RLB0914-221KL
20 pcs.
0.35 €
100 pcs.
0.30 €
500 pcs.
0.27 €
2000 pcs.
0.24 €
4000 pcs.
0.22 €
6.90 € *
Available: 1,200 pcs.
radial
RF choke
±10 %
12 mm
0.22 mH
0.6 Ω
0.8 A
RF choke, radial, 100 µH, 1.1 A, RLB0914-101KL
Order No.:
 05D4478
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU
 RLB0914-101KL
20 pcs.
0.35 €
100 pcs.
0.30 €
500 pcs.
0.27 €
2000 pcs.
0.24 €
4000 pcs.
0.22 €
6.90 € *
Available: 1,200 pcs.
radial
RF choke
±10 %
12 mm
0.1 mH
0.28 Ω
1.1 A
Choke, radial, 10 µH, RLB0914-100KL
Order No.:
 05D5916
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU
 RLB0914-100KL
1200 pcs.
0.21 €
0.00 € *
Currently not in stock, we will order for you
radial
Lead inductor
±10 %
0.01 mH
12 mm
0.048 Ω
Choke, radial, 22 µH, RLB0914-220KL
Order No.:
 05D5919
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU
 RLB0914-220KL
1200 pcs.
0.21 €
0.00 € *
Currently not in stock, we will order for you
radial
Lead inductor
±10 %
0.022 mH
12 mm
0.09 Ω
Choke, radial, 33 µH, RLB0914-330KL
Order No.:
 05D5920
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU
 RLB0914-330KL
1200 pcs.
0.21 €
0.00 € *
Currently not in stock, we will order for you
radial
Lead inductor
±10 %
0.033 mH
12 mm
0.12 Ω
Choke, radial, 680 µH, RLB0914-681KL
Order No.:
 05D5924
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU
 RLB0914-681KL
10 pcs.
0.51 €
50 pcs.
0.43 €
250 pcs.
0.37 €
1000 pcs.
0.32 €
2000 pcs.
0.28 €
5.12 € *
Available: 1,200 pcs.
radial
Lead inductor
±10 %
0.68 mH
12 mm
1.6 Ω
Choke, radial, 68 µH, RLB0914-680KL
Order No.:
 05D5923
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU
 RLB0914-680KL
1200 pcs.
0.31 €
0.00 € *
Currently not in stock, we will order for you
radial
Lead inductor
±10 %
0.068 mH
12 mm
0.21 Ω
Choke, radial, 4.7 µH, RLB0914-4R7ML
Order No.:
 05D5922
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU
 RLB0914-4R7ML
1200 pcs.
0.21 €
0.00 € *
Currently not in stock, we will order for you
radial
Lead inductor
±20 %
0.0047 mH
12 mm
0.033 Ω
Choke, radial, 150 µH, RLB0914-151KL
Order No.:
 05D5918
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU
 RLB0914-151KL
1200 pcs.
0.21 €
0.00 € *
Currently not in stock, we will order for you
radial
Lead inductor
±10 %
0.15 mH
12 mm
0.37 Ω
RF choke, radial, 1000 µH, 420 mA, RLB0914-102KL
Order No.:
 05D4479
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU
 RLB0914-102KL
20 pcs.
0.35 €
100 pcs.
0.30 €
500 pcs.
0.27 €
2000 pcs.
0.24 €
4000 pcs.
0.22 €
6.90 € *
Available: 1,400 pcs.
radial
RF choke
±10 %
12 mm
1 mH
2.1 Ω
0.42 A
*incl. VAT plus shipping costs