Bourns Electronics GmbH

RL181S-104J-RC | Bourns Electronics GmbH

RF choke, radial, 100 mH, 9 mA, RL181S-104J-RC

default S
default L
Total price
(0.97 € * / pcs.)
0.00 €
Currently not in stock, we will order for you
Quantity
Price per unit*
1000 pcs.
0.97 €
*incl. VAT plus shipping costs
Description

Product by Bourns Electronics GmbH at Bürklin Elektronik

RF Choke, RL181S-104J-RC, Bourns

Features

  • Shielded construction
  • Ferrite core
  • High Q
  • RoHS compliant

Applications

  • DC/DC converters
  • Power supplies
  • Desktop notebooks
  • Output chokes
Technical specifications
Version RF choke
Design radial
DC current 0.009 A
DC resistance 82 Ω
Quality Q Q 100
Height 14 mm
Inductance 100 mH
Measuring frequency 0.001 MHz
Tolerance ±5 %
Show similar products (0)
Logistics
Customs tariff number 85045000
MSL MSL 1
Compliance
RoHS conform Yes
SVHC free Yes
Variations
1 item with 2 variations
Item description
Price list
Total
Design
Version
Tolerance
Length
Inductance
Height
DC current
DC resistance
RF choke, radial, 100 mH, 9 mA, RL181S-104J-RC
Order No.:
 05D5452
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU
 RL181S-104J-RC
1000 pcs.
0.97 €
0.00 € *
Currently not in stock, we will order for you
radial
RF choke
±5 %
100 mH
14 mm
0.009 A
82 Ω
RF choke, radial, 18 mH, 21 mA, RL181S-183J-RC
Order No.:
 05D4036
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU
 RL181S-183J-RC
1000 pcs.
0.99 €
0.00 € *
Currently not in stock, we will order for you
radial
RF choke
±5 %
14 mm
18 mH
0.021 A
17 Ω
*incl. VAT plus shipping costs