No longer available from manufacturer
Please contact us at info@buerklin.com to receive prices for your desired quantity.
Version | socket | |
diameter | 8.3 mm | |
Colour Marking | black | |
Shell Material | Metal | |
Contact connection | solder connection | |
contact surface | gold-plated | |
Assembly | Single-hole mounting | |
Pin number | 2 pole |
Country of origin | CN |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available