9-360 | Bernstein
ESD Handling Set 5-pcs (solder resistant), mat black (900x610x1,5), wrist strap, spiral cable, ground wire and crocodile clip
Order No.: 02L6553
EAN: 4250838511742
MPN:
9-360
ESD
Unit Price (€ / pc.)
112.6692 € *
Available: 0 pcs.
Available in 5 Days: 3 pcs.
Leadtime: 1 Week **
Total Price:
112.67 € *
Price list
Quantity
Price per unit*
1 pcs.
112.6692 €
5 pcs.
101.3761 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Width | 610 mm | |
Thickness | 1.5 mm | |
Colour | black | |
Contents | 5 pieces | |
Length | 900 mm |
Download
Logistics
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |