Bernstein allen hex wrench, nickel-plated.
Version | pin wrench | |
Size | 10 mm | |
Length | 112 mm | |
Peak type | hexagon | |
1000V Insulated | No |
Country of origin | DE |
Customs tariff number | 82054000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available