UNITEST 93560D | BEHA-AMPROBE
93560 DIGITAL LIGHT METER
Order No.: 21K1299
EAN: 0095969448956
MPN:
UNITEST 93560D
93560D
Unit Price (€ / pc.)
240.38 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Digital Luxmeter, 93560D, BEHA-AMPROBE
Features
- Automatic measuring range selection
- Silicon sensor
- Integrated measured value memory (data hold)
- Measured value memory for 99 individual measured values
Technical specifications
Resolution | 0.1 Lux | |
Version | Digital luxmeter | |
Accuracy | ±10 % | |
measurement range | 0 to 200000 Lux |
Download
Logistics
Customs tariff number | 90278910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |