PROINST-200-EUR KIT3 | BEHA-AMPROBE
Installation tester PROINST-200-EUR KIT3, CAT III 500 V, CAT IV 300 V, 1000 V (DC), 500 V (AC)
Unit Price (€ / pc.)
2,207.45 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Installation tester, 5050749, BEHA-AMPROBE
For testing charging stations for electric vehicles. Includes the NEW EV-520-D test adapter set. Use this combination of high quality equipment to test the operation and safety of charging stations (charging mode 3).
Features
- Insulation resistance measurement up to 1000 V/DC
- Low impedance measurement
- Loop impedance
- Rotary field test
- Interface
Technical specifications
Version | installation tester | |
Batteries | AA | |
Degree of protection (IP) | IP40 | |
Surge voltage category | CAT III 500 V, CAT IV 300 V | |
Max measured value DC voltage | 1000 V | |
Max measured value AC voltage | 500 V |
Download
Logistics
Country of origin | NA |
Customs tariff number | 90303900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |