PROINST-100-CH KIT1 | BEHA-AMPROBE
PROINST-100-CH KIT1
Unit Price (€ / pc.)
840.4137 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Installation tester, 5044193, BEHA-AMPROBE
Ideal for electricians working in residential and commercial buildings. Includes the complete set of 5 lamp test adapters to ensure safe and reliable contacting and testing.
Features
- Insulation resistance measurement up to 1000 V/DC
- Low-ohm measurement
- Loop impedance
- Rotary field test
- Interface
Technical specifications
Version | installation tester | |
Batteries | AA | |
Degree of protection (IP) | IP40 | |
Surge voltage category | CAT III 500 V, CAT IV 300 V |
Download
Logistics
Country of origin | SG |
Customs tariff number | 90303900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |