AT-6010-EUR | BEHA-AMPROBE

Multifunction Cable Finder BEHA AMPROBE AT-6010-EUR

Order No.: 27K0881
EAN: 4099891471606
MPN:
AT-6010-EUR
5044669
BEHA-AMPROBE
default L
front L
Image may differ
Unit Price (€ / pc.)
780.64 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
780.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
780.64 €

Multifunction Cable Finder, AT-6010-EUR, BEHA-AMPROBE

Searching for live and dead lines, detecting circuit breakers or fuses has never been easier than with the AT-6010-EUR multi-function line locator. Once the transmitter is connected to the circuit, the receiver easily detects the signal on the lines, as well as lines behind walls, ceilings and floors. The transmitter works on voltage-free and voltage-carrying circuits up to 600 V AC/DC in electrical environments of measurement categories I to III, so you can work directly on a voltage-carrying circuit without having to shut down the system. In addition, the transmitter can be switched to signal mode Strong (Hi) for general line search and to loop mode, for short circuit search. Depending on the voltage detected, the optimum of two available frequencies is automatically selected for searching.

Features

  • Compatible with standard test leads
  • Tip sensor for line tracking in narrow places
  • Sensitivity adjustment
Technical specifications
Logistics
Country of origin CN
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes