Active
Available in two different kits (AT-6020-EUR and AT-6030-EUR), the AT-6000-EUR line locator consists of a receiver and a powerful transmitter for searching live and dead wires, cables, circuit breakers and fuses. Whether you are a beginner or an expert; with the Beha-Amprobe line locator kit you can quickly complete your work tasks.
Features
Width | 410 mm | |
Weight | 5.521 kg | |
Height | 310 mm | |
Length | 265 mm |
Country of origin | CN |
Customs tariff number | 90303900 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available