AV13060 | Avit
Hard Hat - Full Peak 440v
Order No.: 03L4610
EAN: 5013969991772
MPN:
AV13060
Unit Price (€ / pc.)
11.1146 € *
Available: 4 pcs.
Available in 14 Days: 20 pcs.
Leadtime: 2 Weeks **
Total Price:
11.11 € *
Price list
Quantity
Price per unit*
1 pcs.
11.1146 €
10 pcs.
9.7818 €
50 pcs.
9.1154 €
150 pcs.
8.7108 €
500 pcs.
8.2705 €
*incl. VAT plus shipping costs
**Subject to prior sale
- PE Hard Hat - non vented
- 6 point nylon harness
- brushed nylonweatband
- pin lock adjustment from 55-65 cms
- electrical insulation to 440V
- colour: white
- EN397
Technical specifications
Colour | white | |
Material | polyethylene |
Download
Logistics
Country of origin | TW |
Customs tariff number | 65061010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |