Q- 12,288000M-HC49USSMD-F-30-30-D-16-TR | Auris
Crystal, 12.288 MHz, 16 pF, ±30 ppm, 40 Ω, SMD
Order No.: 78D1169
EAN: 4099879148872
MPN:
Q- 12,288000M-HC49USSMD-F-30-30-D-16-TR
Series: HC49USSMD
As a private customer, you can buy this item as soon as we have it back in stock.
SMD resonators, type Auris HC49USSMD.
Frequency tolerance: ±30 ppm at +25 °C. Temperature tolerance: ±30 ppm. Operating temperatures: –20 to +70 °C. Parallel capacitance: max. 7.0 pF. Insulation resistance: 500 Mohm. Aging: ±5.0 ppm/year.
Technical attributes (frequency, load capacitance): 12.288000 MHz, 16 pF
Technical specifications
Number of connection pads | 2 | |
Width | 4.8 mm | |
ESR (Equivalent Series Resistance) | 40 Ω | |
Frequency | 12.288 MHz | |
Frequency stability | +/-30 | |
Height | 4.5 mm | |
Length | 13 mm | |
Load Capacity | 16 pF | |
max. operating temperature | 70 °C | |
min. operating temperature | -20 °C | |
Assembly | SMD | |
Tolerance | ±30 ppm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85416000 |
Original Packaging | Reel with 1,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |