NDP-08-V | APEM
DIP switche, 8 pole, straight, 25 mA/24 VDC, NDP-08-V
Unit Price (€ / pc.)
2.3324 € *
Available: 329 pcs.
Leadtime: 32 Weeks **
Total Price:
2.33 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3324 €
21 pcs.
1.9992 €
105 pcs.
1.7850 €
252 pcs.
1.7017 €
1008 pcs.
1.5589 €
*incl. VAT plus shipping costs
**Subject to prior sale
Coding slide switch, NDP-08-V, APEM
Piano-style NDP DIP switches in standard profile for reliable operation through secure latching. Available 2- to 12-pole, for through hole mounting.
Features
- 2 to 12 ways
- Self-cleaning, wiping contacts
- Gold-plated connections
- Washable with tape seal
Technical specifications
Connection | PCB pin | |
Version | DIP switche | |
Design | straight | |
Actuation | lateral | |
contact surface | gold-plated | |
Pin number | 8 pole | |
Grid | 2.54 mm | |
Breaking capacity | 25 mA/24 VDC |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85365080 |
Original Packaging | Bar with 21 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |