1001-0094-01 | Ansmann
Charger Comfort Plus
Order No.: 30A1003
EAN: 4013674174416
MPN:
1001-0094-01
Comfort Plus
Unit Price (€ / pc.)
32.3680 € *
Available: 6 pcs.
Leadtime: 1 Week **
Total Price:
32.37 € *
Price list
Quantity
Price per unit*
1 pcs.
32.3680 €
5 pcs.
30.4164 €
*incl. VAT plus shipping costs
**Subject to prior sale
Battery charger, 1001-0094-01, Ansmann
Features
- Quick charger for 1-4 NiMH rechargeable batteries, size AAA / AA or 1-2 AAA / AA and one 9V PP3 NiMH
- Microcontroller-based charging with individual slot monitoring
- Charging starts automatically with automatically adapted charge current once the batteries have been inserted with the correct polarity
- Status display by means of 4-segment LCD for each charge slot
- Worldwide use (100-240V AC)
Technical specifications
Number of cells | 4 | |
Version | battery charger | |
Capacity range | 300 to 3600 mAh |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85044060 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |