Please add this item to a quote-request, in order to receive prices
The AD7714ANZ-5 is a complete analog front end for low-frequency measurement applications. The device accepts low level signals directly from a transducer and outputs a serial digital word.
Features
Applications
Number of channels | 5 | |
Number of pins | 24 | |
Version | Analog/digital-converter | |
Input voltage | 2.5 V | |
Enclosure | PDIP-24 | |
max. operating temperature | 105 °C | |
min. operating temperature | -40 °C | |
Assembly | THT |
Country of origin | US |
Customs tariff number | 85423390 |
MSL | MSL 1 |
Original Packaging | Bar with 15 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available