Quick disconnect, Receptacle, 22 AWG Wire size, 0.32 mm² Wire size, 630-754 CMA Wire size, Mating tab width 2.8 mm.
Connection | crimp connection | |
Version | flat plug sleeve | |
AWG cross-section | AWG 22 | |
Suitable for | 2.8 x 0.81 mm | |
Isolated | No | |
Length | 18.03 mm | |
Cable cross-section | 0.32 mm² | |
Material | Brass, tin plated |
Country of origin | US |
Customs tariff number | 85369010 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available